-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon Carbide, DO-247
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPSC40G12WL by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
78AK8731
|
Newark | Sic Schottky Diode, 1.2Kv, 40A, Do-247Ll, Product Range:-, Diode Configuration:Single, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:40A, Total Capacitive Charge:202Nc, Diode Case Style:Do-247Ll, No. Of Pins:2 Pin Rohs Compliant: Yes |Stmicroelectronics STPSC40G12WL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 172 |
|
$18.3300 / $20.5200 | Buy Now |
|
DISTI #
497-STPSC40G12WL-ND
|
DigiKey | 1200 V, 20 A HIGH SURGE SILICON Min Qty: 1 Lead time: 25 Weeks Container: Tube |
190 In Stock |
|
$11.4642 / $14.2500 | Buy Now |
|
DISTI #
STPSC40G12WL
|
Avnet Americas | - Rail/Tube (Alt: STPSC40G12WL) COO: China RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$7.6611 / $8.3893 | Buy Now |
|
DISTI #
STPSC40G12WL
|
Avnet Americas | - Rail/Tube (Alt: STPSC40G12WL) COO: China RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$7.6611 / $8.3893 | Buy Now |
|
DISTI #
78AK8731
|
Avnet Americas | (Alt: 78AK8731) COO: China RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.6700 / $20.8800 | Buy Now |
|
DISTI #
78AK8731
|
Avnet Americas | (Alt: 78AK8731) COO: China RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.6700 / $20.8800 | Buy Now |
|
DISTI #
511-STPSC40G12WL
|
Mouser Electronics | SiC Schottky Diodes 1200 V, 40 A High surge Silicon Carbide Power Schottky Diode RoHS: Compliant | 599 |
|
$11.1900 / $14.1100 | Buy Now |
|
|
STMicroelectronics | 1200 V, 40 A High surge Silicon Carbide Power Schottky Diode COO: Italy RoHS: Compliant Min Qty: 1 | 599 |
|
$10.9700 / $13.8300 | Buy Now |
|
DISTI #
STPSC40G12WL
|
Avnet Silica | (Alt: STPSC40G12WL) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STPSC40G12WL
|
EBV Elektronik | (Alt: STPSC40G12WL) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
STPSC40G12WL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPSC40G12WL
STMicroelectronics
Rectifier Diode, Schottky, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon Carbide, DO-247
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Do-247ll, 2 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 25 Weeks | |
| Application | High Voltage Power | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon Carbide | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.5 V | |
| JEDEC-95 Code | DO-247 | |
| JESD-30 Code | R-PSFM-T2 | |
| Non-rep Pk Forward Current-Max | 280 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 40 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Rep Pk Reverse Voltage-Max | 1200 V | |
| Reverse Current-Max | 300 µA | |
| Reverse Test Voltage | 1200 V | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single |
STMicroelectronics provides a recommended layout in the application note AN5156, which includes guidelines for thermal management, signal routing, and decoupling.
To optimize thermal performance, ensure good thermal conduction between the device and the PCB, use thermal vias, and consider using a heat sink or a thermal interface material (TIM).
The maximum allowed voltage on the VCC pin is 3.6V, as specified in the datasheet. Exceeding this voltage may damage the device.
The STPSC40G12WL is rated for operation from -40°C to 125°C. However, the device's performance and reliability may degrade at higher temperatures. Consult the datasheet and application notes for more information.
Start by verifying the power supply, clock signals, and data signals. Check the device's operating conditions, and consult the datasheet and application notes for troubleshooting guidelines.