Part Details for STPSC40H12CWL by STMicroelectronics
Results Overview of STPSC40H12CWL by STMicroelectronics
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPSC40H12CWL Information
STPSC40H12CWL by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPSC40H12CWL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
18AC0592
|
Newark | Sic Schottky Diode, 1.2Kv, 40A, To-247, Product Range:-, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:40A, Total Capacitive Charge:129Nc, Diode Case Style:To-247 Rohs Compliant: Yes |Stmicroelectronics STPSC40H12CWL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.3800 / $17.8200 | Buy Now |
|
DISTI #
497-17248-ND
|
DigiKey | DIODE ARR SIC 1200V 38A TO247-3 Min Qty: 1 Lead time: 25 Weeks Container: Tube |
364 In Stock |
|
$9.7485 / $17.8200 | Buy Now |
|
DISTI #
STPSC40H12CWL
|
Avnet Americas | - Rail/Tube (Alt: STPSC40H12CWL) COO: Italy RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Tube | 0 |
|
$9.7485 / $10.3984 | Buy Now |
|
DISTI #
511-STPSC40H12CWL
|
Mouser Electronics | SiC Schottky Diodes 1200 V, 40 A High Surge Silicon Carbide Power Schottky Diode RoHS: Compliant | 387 |
|
$9.7500 / $17.8200 | Buy Now |
|
DISTI #
V36:1790_17599871
|
Arrow Electronics | Diode Schottky SiC 1.2KV 76A 3-Pin(3+Tab) TO-247 Tube COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2341 | Americas - 7200 |
|
$9.0980 / $11.4010 | Buy Now |
|
DISTI #
E02:0323_11729501
|
Arrow Electronics | Diode Schottky SiC 1.2KV 76A 3-Pin(3+Tab) TO-247 Tube COO: China RoHS: Compliant Min Qty: 600 Package Multiple: 30 Lead time: 25 Weeks Date Code: 2433 | Europe - 600 |
|
$9.4559 | Buy Now |
|
DISTI #
E54:1762_16506709
|
Arrow Electronics | Diode Schottky SiC 1.2KV 76A 3-Pin(3+Tab) TO-247 Tube COO: Italy RoHS: Compliant Min Qty: 360 Package Multiple: 30 Lead time: 25 Weeks Date Code: 2524 | Europe - 360 |
|
$9.0980 | Buy Now |
|
|
STMicroelectronics | 1200 V, 40 A High Surge Silicon Carbide Power Schottky Diode COO: Italy RoHS: Compliant Min Qty: 1 | 387 |
|
$11.1500 / $17.4600 | Buy Now |
|
|
Future Electronics | STPC40H12C Series 1200 V 20 A (x2) Flange Mount SiC Schottky Diode-TO-247LL RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks Container: Tube | 0Tube |
|
$9.2800 | Buy Now |
|
DISTI #
83687942
|
Verical | Diode Schottky SiC 1.2KV 76A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2341 | Americas - 7200 |
|
$9.0980 | Buy Now |
US Tariff Estimator: STPSC40H12CWL by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STPSC40H12CWL
STPSC40H12CWL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STPSC40H12CWL Part Data Attributes
|
|
STPSC40H12CWL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPSC40H12CWL
STMicroelectronics
Rectifier Diode, Schottky, 1 Phase, 2 Element, 38A, 1200V V(RRM), Silicon Carbide, TO-247
|
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Package Description | To-247ll, 3 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 25 Weeks | |
| Application | Power | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon Carbide | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.5 V | |
| JEDEC-95 Code | TO-247 | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 120 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 38 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Rep Pk Reverse Voltage-Max | 1200 V | |
| Reverse Current-Max | 120 µA | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
STPSC40H12CWL Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a thermal relief pattern and a solid ground plane is recommended. The device should be placed near a thermal pad or a heat sink to ensure good heat dissipation.
-
Ensure that the device is operated within the recommended junction temperature range (TJ) of -40°C to 150°C. Implement thermal management techniques such as heat sinks, thermal interfaces, and airflow to keep the device temperature within the specified range.
-
The STPSC40H12CWL has built-in ESD protection, but it's still recommended to follow standard ESD handling procedures during assembly and testing. Use ESD-safe materials, wrist straps, and mats to prevent damage.
-
Yes, the STPSC40H12CWL is AEC-Q101 qualified, making it suitable for automotive and high-reliability applications. However, ensure that the device is used within the recommended operating conditions and that the application meets the required safety and reliability standards.
-
Check the device's pinout and connections, ensure proper PCB layout, and verify that the input signals meet the recommended voltage and frequency ranges. Use oscilloscopes and logic analyzers to debug the device's switching behavior.