Part Details for STPSC4H065DLF by STMicroelectronics
Results Overview of STPSC4H065DLF by STMicroelectronics
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPSC4H065DLF Information
STPSC4H065DLF by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPSC4H065DLF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
99AC9630
|
Newark | Sic Schottky Diode, 650V, 4A, Powerflat, Product Range:-, Diode Configuration:Single, Repetitive Peak Reverse Voltage:650V, Average Forward Current:4A, Total Capacitive Charge:14.3Nc, Diode Case Style:Powerflat, No. Of Pins:5 Pin Rohs Compliant: Yes |Stmicroelectronics STPSC4H065DLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.7100 / $2.1400 | Buy Now |
|
DISTI #
497-18412-1-ND
|
DigiKey | DIODE SIC 650V 4A POWERFLAT HV Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9910 / $3.1800 | Buy Now |
|
DISTI #
STPSC4H065DLF
|
Avnet Americas | - Tape and Reel (Alt: STPSC4H065DLF) COO: Singapore RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.9910 / $1.1326 | Buy Now |
|
DISTI #
STPSC4H065DLF
|
Avnet Americas | - Tape and Reel (Alt: STPSC4H065DLF) COO: Singapore RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.9910 / $1.1326 | Buy Now |
|
DISTI #
511-STPSC4H065DLF
|
Mouser Electronics | SiC Schottky Diodes 4 A, 650 V SiC Power Schottky Diode RoHS: Compliant | 1306 |
|
$0.9910 / $1.2000 | Buy Now |
|
DISTI #
V36:1790_22882576
|
Arrow Electronics | Diode Schottky 650V 4A 4-Pin Power Flat EP T/R COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2403 | Americas - 12000 |
|
$0.9249 / $1.1229 | Buy Now |
|
|
STMicroelectronics | 4 A, 650 V SiC Power Schottky Diode COO: Singapore RoHS: Compliant Min Qty: 1 | 1306 |
|
$1.1300 / $1.1800 | Buy Now |
|
|
Future Electronics | Schottky Diodes & Rectifiers DFD RECTIFIER RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.9050 | Buy Now |
|
DISTI #
78395749
|
Verical | Diode Schottky 650V 4A 4-Pin Power Flat EP T/R RoHS: Exempt Min Qty: 7 Package Multiple: 1 Date Code: 2403 | Americas - 12000 |
|
$0.9249 | Buy Now |
|
DISTI #
35325870
|
Verical | Diode Schottky 650V 4A 4-Pin Power Flat EP T/R RoHS: Exempt Min Qty: 11 Package Multiple: 11 | Americas - 11 |
|
$1.8677 | Buy Now |
US Tariff Estimator: STPSC4H065DLF by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STPSC4H065DLF
STPSC4H065DLF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STPSC4H065DLF Part Data Attributes
|
|
STPSC4H065DLF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPSC4H065DLF
STMicroelectronics
4 A, 650 V SiC Power Schottky Diode
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 19 Weeks | |
| Application | Power | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon Carbide | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.55 V | |
| JESD-30 Code | S-PSSO-N4 | |
| Non-rep Pk Forward Current-Max | 38 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 4 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Square | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Rep Pk Reverse Voltage-Max | 650 V | |
| Reverse Current-Max | 40 µA | |
| Reverse Test Voltage | 650 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Form | No Lead | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for STPSC4H065DLF
This table gives cross-reference parts and alternative options found for STPSC4H065DLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPSC4H065DLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STPSC4H065DLF-TR | STMicroelectronics | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 650V V(RRM), Silicon Carbide | STPSC4H065DLF vs STPSC4H065DLF-TR |
STPSC4H065DLF Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in their application note AN5046, which includes guidelines for thermal pad connection, copper thickness, and via placement to ensure optimal thermal performance.
-
You can calculate the junction temperature (Tj) using the thermal resistance (Rthja) and the power dissipation (Pd) of the device. The formula is: Tj = Ta + (Rthja * Pd), where Ta is the ambient temperature.
-
The maximum allowed voltage on the gate-source pin (Vgs) during startup is 20V, as specified in the datasheet. Exceeding this voltage may damage the device.
-
Yes, the STPSC4H065DLF is suitable for high-frequency switching applications up to 100 kHz. However, it's essential to consider the device's switching losses, gate drive requirements, and PCB layout to ensure reliable operation.
-
To ensure proper biasing, follow the recommended biasing circuit and voltage levels specified in the datasheet. Additionally, consider the device's threshold voltage (Vth) and ensure the gate-source voltage (Vgs) is within the recommended range.