-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPSC6G065D by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AM4761
|
Newark | Sic Schottky Diode, 650V, 6A, To-220Ac Rohs Compliant: Yes |Stmicroelectronics STPSC6G065D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 300 |
|
$0.9820 / $1.8000 | Buy Now |
|
DISTI #
497-STPSC6G065D-ND
|
DigiKey | DIODE SIL CARB 600V 12A TO220AC Min Qty: 1 Lead time: 99 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6641 / $2.3700 | Buy Now |
|
DISTI #
STPSC6G065D
|
Avnet Americas | RECTIFIER - Rail/Tube (Alt: STPSC6G065D) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.6641 / $0.7556 | Buy Now |
|
DISTI #
STPSC6G065D
|
Avnet Americas | RECTIFIER - Rail/Tube (Alt: STPSC6G065D) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.6641 / $0.7556 | Buy Now |
|
DISTI #
511-STPSC6G065D
|
Mouser Electronics | SiC Schottky Diodes 650 V, 6A High surge Silicon Carbide power Schottky diode | 0 |
|
$0.6900 / $2.4200 | Order Now |
|
|
STMicroelectronics | 650 V, 6A High surge Silicon Carbide power Schottky diode COO: China RoHS: Compliant Min Qty: 1 | 0 |
|
$0.8700 / $2.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy