Datasheets
STPSC6H065D by: STMicroelectronics

650 V, 6 A High Surge Silicon Carbide Power Schottky Diode

Part Details for STPSC6H065D by STMicroelectronics

Results Overview of STPSC6H065D by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy

STPSC6H065D Information

STPSC6H065D by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Price & Stock for STPSC6H065D

Part # Distributor Description Stock Price Buy
DISTI # 27X9524
Newark Sic Schottky Diode, 650V, 6A, To-220Ac, Product Range:-, Diode Configuration:Single, Repetitive Peak Reverse Voltage:650V, Average Forward Current:6A, Total Capacitive Charge:18Nc, Diode Case Style:To-220Ac, No. Of Pins:2 Pin Rohs Compliant: Yes |Stmicroelectronics STPSC6H065D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $3.1200
  • 10 $1.7700
  • 100 $1.6300
  • 500 $1.4000
  • 1,000 $1.3000
  • 2,500 $1.2600
  • 5,000 $1.2200
$1.2200 / $3.1200 Buy Now
DISTI # 497-13172-ND
DigiKey DIODE SIL CARB 650V 6A TO220AC Min Qty: 1 Lead time: 19 Weeks Container: Tube 937
In Stock
  • 1 $2.6800
  • 50 $1.3222
  • 100 $1.1898
  • 500 $0.9576
  • 1,000 $0.8829
  • 2,000 $0.8202
  • 5,000 $0.7869
$0.7869 / $2.6800 Buy Now
DISTI # STPSC6H065D
Avnet Americas - Rail/Tube (Alt: STPSC6H065D) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Tube 2000
  • 1,000 $0.8573
  • 2,000 $0.8229
  • 4,000 $0.8112
  • 8,000 $0.7999
  • 16,000 $0.7869
$0.7869 / $0.8573 Buy Now
DISTI # 511-STPSC6H065D
Mouser Electronics SiC Schottky Diodes 650V Power Schottky 6A 10nC 175c RoHS: Compliant 487
  • 1 $2.6800
  • 10 $1.3300
  • 100 $1.1900
  • 500 $0.9580
  • 1,000 $0.8560
  • 2,000 $0.8200
  • 5,000 $0.7860
$0.7860 / $2.6800 Buy Now
DISTI # E02:0323_06472517
Arrow Electronics Diode Schottky 650V 6A 2-Pin(2+Tab) TO-220AC Tube COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2313 Europe - 479
  • 1 $0.9219
$0.9219 Buy Now
STMicroelectronics 650 V, 6 A High Surge Silicon Carbide Power Schottky Diode COO: Singapore RoHS: Compliant Min Qty: 1 487
  • 1 $2.6300
  • 10 $1.3000
  • 100 $1.1700
  • 500 $0.9400
$0.9400 / $2.6300 Buy Now
Future Electronics STPSC6H065 Series 650 V 6 A Power Schottky Silicon Carbide Diode - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 19 Weeks Container: Tube 0
Tube
  • 50 $0.8750
  • 150 $0.8550
  • 500 $0.8350
  • 1,000 $0.8200
  • 2,000 $0.7950
$0.7950 / $0.8750 Buy Now
DISTI # 67378606
Verical Diode Schottky 650V 6A 2-Pin(2+Tab) TO-220AC Tube RoHS: Exempt Min Qty: 7 Package Multiple: 1 Date Code: 2313 Americas - 476
  • 7 $0.9215
$0.9215 Buy Now
DISTI # E02:0323_06472517
Arrow Electronics Diode Schottky 650V 6A 2-Pin(2+Tab) TO-220AC Tube COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2313 Europe - 479
  • 1 $0.9219
$0.9219 Buy Now
DISTI # 67378606
Verical Diode Schottky 650V 6A 2-Pin(2+Tab) TO-220AC Tube COO: China RoHS: Exempt Min Qty: 7 Package Multiple: 1 Date Code: 2313 Americas - 476
  • 7 $0.9215
$0.9215 Buy Now
DISTI # STPSC6H065D
TME Diode: Schottky rectifying, SiC, THT, 650V, 6A, TO220AC, Ufmax: 2.5V Min Qty: 1 0
  • 1 $2.6500
  • 10 $2.2900
  • 25 $2.2400
$2.2400 / $2.6500 RFQ
DISTI # E02:0323_06472517
Arrow Electronics Diode Schottky 650V 6A 2-Pin(2+Tab) TO-220AC Tube COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2313 Europe - 479
  • 1 $0.9219
$0.9219 Buy Now
DISTI # 67378606
Verical Diode Schottky 650V 6A 2-Pin(2+Tab) TO-220AC Tube COO: China RoHS: Exempt Min Qty: 7 Package Multiple: 1 Date Code: 2313 Americas - 476
  • 7 $0.9215
$0.9215 Buy Now
DISTI # STPSC6H065D
Avnet Silica (Alt: STPSC6H065D) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Silica - 1850
Buy Now
DISTI # STPSC6H065D
EBV Elektronik (Alt: STPSC6H065D) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days EBV - 0
Buy Now
LCSC 60A 650V 1.75V6A 6A TO-220AC Single Diodes RoHS 566
  • 1 $1.0220
  • 10 $0.9186
  • 50 $0.8630
  • 100 $0.7997
  • 500 $0.7704
  • 1,000 $0.7580
$0.7580 / $1.0220 Buy Now

US Tariff Estimator: STPSC6H065D by STMicroelectronics

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

STPSC6H065D
STMicroelectronics
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for STPSC6H065D

STPSC6H065D CAD Models

STPSC6H065D Part Data Attributes

STPSC6H065D STMicroelectronics
Buy Now Datasheet
Compare Parts:
STPSC6H065D STMicroelectronics 650 V, 6 A High Surge Silicon Carbide Power Schottky Diode
Rohs Code Yes
Part Life Cycle Code Active
Reach Compliance Code Not Compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 19 Weeks
Application Power
Case Connection Cathode
Configuration Single
Diode Element Material Silicon Carbide
Diode Type Rectifier Diode
Forward Voltage-Max (VF) 1.75 V
JEDEC-95 Code TO-220AC
JESD-30 Code R-PSFM-T2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 60 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -40 °C
Output Current-Max 6 A
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Flange Mount
Rep Pk Reverse Voltage-Max 650 V
Reverse Current-Max 60 µA
Reverse Test Voltage 650 V
Surface Mount No
Technology Schottky
Terminal Finish Matte Tin (Sn) - Annealed
Terminal Form Through-Hole
Terminal Position Single

Alternate Parts for STPSC6H065D

This table gives cross-reference parts and alternative options found for STPSC6H065D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPSC6H065D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
STPSC6H065DLF STMicroelectronics $2.1372 Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 650V V(RRM), Silicon Carbide STPSC6H065D vs STPSC6H065DLF
equivalents icon

STPSC6H065D Related Parts

STPSC6H065D Frequently Asked Questions (FAQ)

  • The maximum operating temperature range for the STPSC6H065D is -40°C to 150°C.

  • To ensure reliability, it's essential to follow the recommended thermal management guidelines, such as using a heat sink, and ensuring good airflow around the device.

  • The maximum voltage that can be applied to the STPSC6H065D is 650V.

  • To protect the STPSC6H065D, use a voltage regulator or a surge protector to prevent overvoltage, and implement overcurrent protection using a fuse or a current limiter.

  • The recommended gate resistor value for the STPSC6H065D is between 10Ω and 100Ω, depending on the specific application and switching frequency.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STPSC6H065D by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STPSC6H065D by STMicroelectronics

Select Manufacturer
Which Manufacturer of STPSC6H065D would you like to use for your alert(s)?
  • Please alert me when STPSC6H065D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STPSC6H065D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STPSC6H065D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STPSC6H065D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STPSC6H065D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STPSC6H065D by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: