-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPST5H100SF by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89AK3462
|
Newark | Schottky Rectifier, 100V, 5A, Psmc Rohs Compliant: Yes |Stmicroelectronics STPST5H100SF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4331 |
|
$0.2500 / $0.7500 | Buy Now |
|
DISTI #
89AK3463
|
Newark | Schottky Rectifier, 100V, 5A, Psmc Rohs Compliant: Yes |Stmicroelectronics STPST5H100SF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 0 |
|
$0.2210 / $0.2800 | Buy Now |
|
DISTI #
497-STPST5H100SFCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 5A TO277A Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3910 In Stock |
|
$0.1919 / $0.7600 | Buy Now |
|
DISTI #
STPST5H100SF
|
Avnet Americas | Schottky Rectifier, 100 V, 5 A, Single Dual Anode, PSMC (TO-277A), 3 Pins, 680 mV - Tape and Reel (Alt: STPST5H100SF) COO: Malaysia RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 19 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2074 / $0.2117 | Buy Now |
|
DISTI #
STPST5H100SF
|
Avnet Americas | Schottky Rectifier, 100 V, 5 A, Single Dual Anode, PSMC (TO-277A), 3 Pins, 680 mV - Tape and Reel (Alt: STPST5H100SF) COO: Malaysia RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 19 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2074 / $0.2117 | Buy Now |
|
DISTI #
511-STPST5H100SF
|
Mouser Electronics | Schottky Diodes & Rectifiers 100 V, 5 A Power Schottky Trench Rectifier RoHS: Compliant | 12186 |
|
$0.1910 / $0.7500 | Buy Now |
|
|
STMicroelectronics | 100 V, 5 A Power Schottky Trench Rectifier COO: Malaysia RoHS: Compliant Min Qty: 1 | 12186 |
|
$0.3000 / $0.7400 | Buy Now |
|
DISTI #
91832188
|
Verical | Diode Schottky Si 100V 5A 3-Pin(2+Tab) PSMC T/R RoHS: Compliant Min Qty: 1248 Package Multiple: 1 | Americas - 4000 |
|
$0.2246 / $0.3006 | Buy Now |
|
DISTI #
76894210
|
Verical | Diode Schottky Si 100V 5A 3-Pin(2+Tab) PSMC T/R RoHS: Compliant Min Qty: 300 Package Multiple: 300 Date Code: 2335 | Americas - 300 |
|
$0.3001 | Buy Now |
|
|
Rochester Electronics | 100 V - 5 A power Schottky trench rectifier RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$0.1797 / $0.2898 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
STPST5H100SF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPST5H100SF
STMicroelectronics
Rectifier Diode
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Smc, 3 Pin | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 19 Weeks | |
| Additional Feature | Free Wheeling Diode | |
| Application | Power | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.68 V | |
| JEDEC-95 Code | TO-277A | |
| JESD-30 Code | R-PDSO-F3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 155 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Reverse Current-Max | 11.5 µA | |
| Reverse Test Voltage | 100 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Flat | |
| Terminal Position | Dual |