Part Details for STPST80H100L2Y by STMicroelectronics
Results Overview of STPST80H100L2Y by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPST80H100L2Y Information
STPST80H100L2Y by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPST80H100L2Y
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
44AM8293
|
Newark | Schottky Rectifier, 100V, 80A, Hu3Pak |Stmicroelectronics STPST80H100L2Y RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 281 |
|
$3.2700 / $5.6900 | Buy Now |
|
DISTI #
497-STPST80H100L2YCT-ND
|
DigiKey | AUTOMOTIVE 100 V, 80 A TRENCH SC Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
538 In Stock |
|
$2.5358 / $6.3800 | Buy Now |
|
DISTI #
STPST80H100L2Y
|
Avnet Americas | RECTIFIER - Trays (Alt: STPST80H100L2Y) COO: Malaysia RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Container: Tray | 0 |
|
$2.5358 / $2.8980 | Buy Now |
|
DISTI #
STPST80H100L2Y
|
Avnet Americas | RECTIFIER - Trays (Alt: STPST80H100L2Y) COO: Malaysia RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Container: Tray | 0 |
|
$2.5358 / $2.8980 | Buy Now |
|
DISTI #
511-STPST80H100L2Y
|
Mouser Electronics | Schottky Diodes & Rectifiers Automotive 100 V, 80 A Trench Schottky Diode RoHS: Compliant | 2404 |
|
$2.8000 / $5.6900 | Buy Now |
|
|
STMicroelectronics | Automotive 100 V, 80 A Trench Schottky Diode COO: Japan RoHS: Compliant Min Qty: 1 | 2404 |
|
$3.6100 / $5.5800 | Buy Now |
US Tariff Estimator: STPST80H100L2Y by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STPST80H100L2Y
STPST80H100L2Y CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STPST80H100L2Y Part Data Attributes
|
|
STPST80H100L2Y
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPST80H100L2Y
STMicroelectronics
Rectifier Diode, Schottky, 1 Phase, 1 Element, 80A, 100V V(RRM), Silicon
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Free Wheeling Diode | |
| Application | Efficiency | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.81 V | |
| JESD-30 Code | R-PSSO-G7 | |
| Non-rep Pk Forward Current-Max | 900 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 7 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 80 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Reference Standard | Aec-Q101 | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Reverse Current-Max | 100 µA | |
| Reverse Test Voltage | 100 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single |
STPST80H100L2Y Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a PCB layout with a thermal pad connected to a large copper area on the bottom layer, and multiple vias to dissipate heat efficiently.
-
Ensure proper heat sinking, use a thermal interface material, and follow the recommended PCB layout. Also, consider derating the device's power handling at high temperatures.
-
The maximum allowed voltage on the gate driver input is 20V, as specified in the datasheet. Exceeding this voltage may damage the device.
-
Yes, the STPST80H100L2Y is suitable for high-frequency switching applications up to 100 kHz. However, ensure proper layout and decoupling to minimize EMI and ringing.
-
Use a suitable overvoltage protection circuit, such as a TVS diode or a zener diode, and consider adding overcurrent protection using a fuse or a current sense resistor.