Part Details for STR-L6472 by Futuretech Components
Results Overview of STR-L6472 by Futuretech Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STR-L6472 Information
STR-L6472 by Futuretech Components is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-5FRJ11STWS-007 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-007 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 7ft | |
| MP-5FRJ12STWS-014 | Amphenol Cables on Demand | Amphenol MP-5FRJ12STWS-014 Flat Silver Satin Modular Straight-Thru Cables, RJ12 / RJ12 14ft | |
| MP-5FRJ45STWS-014 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-014 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 14ft |
Price & Stock for STR-L6472
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 5000 |
|
RFQ |