Part Details for STR05S09 by XP Power
Results Overview of STR05S09 by XP Power
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STR05S09 Information
STR05S09 by XP Power is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for STR05S09
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
77Y4672
|
Newark | Dc-Dc Converter, 9V, 0.5A, Power Supply Applications:Ite, Dc/Dc Converter Type:Surface Mount Dip, No. Of Outputs:1 Output, Output Power Max:4.5W, Output Current Max:500Ma, Dc/Dc Converter Output Type:Adjustable, Depth:15.3Mm Rohs Compliant: Yes RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$8.6800 / $10.0600 | Buy Now |
|
DISTI #
1470-3945-ND
|
DigiKey | DC DC CONVERTER 9V 5W Min Qty: 1 Container: Bulk |
8 Bulk |
|
$8.3900 / $8.6500 | Buy Now |
|
DISTI #
70988508
|
RS | DC-DC CONVERTER SMD SWITCHING REG 0.5A Min Qty: 10 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9300 / $9.7100 | RFQ |
|
|
Bristol Electronics | Module DC-DC 1-OUT 9V 0.5A 10-Pin SMD Min Qty: 1 | 20 |
|
$7.2000 / $9.6000 | Buy Now |
|
|
Quest Components | 32 |
|
$9.7125 / $11.8125 | Buy Now | |
|
|
Quest Components | 16 |
|
$9.0000 / $12.0000 | Buy Now | |
|
DISTI #
STR05S09
|
TME | Converter: DC/DC, Uin: 11÷32VDC, Uout: 9VDC, Iout: 500mA, SMD10, SMT Min Qty: 1 | 0 |
|
$6.9300 / $9.4100 | RFQ |
|
|
Vyrian | DC-DC Regulated Power Supply Module | 10619 |
|
RFQ |
US Tariff Estimator: STR05S09 by XP Power
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STR05S09 Part Data Attributes
|
|
STR05S09
XP Power
Buy Now
Datasheet
|
Compare Parts:
STR05S09
XP Power
Switching Regulator, 0.5A, 380kHz Switching Freq-Max, PDMA10
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Package Description | Package-10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Input Voltage-Max | 32 V | |
| Input Voltage-Min | 11 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | R-PDMA-G10 | |
| Length | 15.3 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.5 A | |
| Output Voltage-Max | 12.6 V | |
| Output Voltage-Min | 4.5 V | |
| Output Voltage-Nom | 9 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DMA | |
| Package Equivalence Code | MODULE,10LEAD,.49 | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | 245 | |
| Seated Height-Max | 9.05 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 380 Khz | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 9.6 Mm |
STR05S09 Frequently Asked Questions (FAQ)
-
XP Power recommends a PCB layout with a large copper area connected to the tab of the device to dissipate heat effectively. A minimum of 1 square inch of copper is recommended, and the layout should be designed to minimize thermal resistance.
-
To ensure reliable start-up, XP Power recommends a soft-start circuit to limit the inrush current during power-on. Additionally, the input voltage should be ramped up slowly to prevent voltage spikes that can damage the device.
-
The maximum allowable capacitance on the output of the STR05S09 is 10uF. Exceeding this value can cause instability and affect the reliability of the device.
-
Yes, the STR05S09 is designed to withstand high-vibration environments. However, XP Power recommends following the recommended PCB layout and ensuring that the device is securely fastened to the PCB to prevent mechanical stress.
-
The derating curve for the STR05S09 can be obtained from XP Power's application notes or by contacting their technical support team. The device's power rating decreases as the ambient temperature increases, and the derating curve provides a guideline for safe operation.