Part Details for STR35JB-R120 by Viking Tech Corp
Results Overview of STR35JB-R120 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STR35JB-R120 Information
STR35JB-R120 by Viking Tech Corp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: STR35JB-R120 by Viking Tech Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STR35JB-R120 Part Data Attributes
|
|
STR35JB-R120
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
STR35JB-R120
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 35W, 0.12ohm, 500V, 5% +/-Tol, Surface Mount, 4135
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | To-263 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.29.00.00 | |
| Additional Feature | Free Air Power: 2.5w | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 35 W | |
| Rated Temperature | 25 °C | |
| Resistance | 0.12 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 4135 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Terminal Shape | Gull Wing | |
| Tolerance | 5% | |
| Working Voltage | 500 V |