| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STR730FZ2H7 | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 36MHz, CMOS, PBGA144 | STR730FZ1H7 vs STR730FZ2H7 |
| STR735FZ2T6 | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 36MHz, CMOS, PQFP144 | STR730FZ1H7 vs STR735FZ2T6 |
| STR735FZ1H6 | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 36MHz, CMOS, PBGA144 | STR730FZ1H7 vs STR735FZ1H6 |
| STR730FZ1H6 | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 36MHz, CMOS, PBGA144 | STR730FZ1H7 vs STR730FZ1H6 |
| STM32F103ZCH7TR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PBGA144 | STR730FZ1H7 vs STM32F103ZCH7TR |
| STR730FZ1T6 | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 36MHz, CMOS, PQFP144 | STR730FZ1H7 vs STR730FZ1T6 |
| STM32F103ZCH7XXXTR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PBGA144 | STR730FZ1H7 vs STM32F103ZCH7XXXTR |
| STM32F103ZCH6TR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PBGA144 | STR730FZ1H7 vs STM32F103ZCH6TR |
| STR735FZ1H7 | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 36MHz, CMOS, PBGA144 | STR730FZ1H7 vs STR735FZ1H7 |
| STR735FZ2H6 | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 36MHz, CMOS, PBGA144 | STR730FZ1H7 vs STR735FZ2H6 |
Part Details for STR730FZ1H7 by STMicroelectronics
Results Overview of STR730FZ1H7 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STR730FZ1H7 Information
STR730FZ1H7 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: STR730FZ1H7 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STR730FZ1H7 Part Data Attributes
|
|
STR730FZ1H7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STR730FZ1H7
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 36MHz, CMOS, PBGA144
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | 10 X 10 Mm, 1.70 Mm Height, Lfbga-144 | |
| Pin Count | 144 | |
| HTS Code | 8542.31.00.25 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | No | |
| CPU Family | Arm7 | |
| Clock Frequency-Max | 8 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-PBGA-B144 | |
| JESD-609 Code | e1 | |
| Length | 10 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 112 | |
| Number of Terminals | 144 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFBGA | |
| Package Equivalence Code | BGA144,12X12,32 | |
| Package Shape | Square | |
| Package Style | Grid Array, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 16384 | |
| ROM (words) | 131072 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.7 Mm | |
| Speed | 36 Mhz | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STR730FZ1H7
This table gives cross-reference parts and alternative options found for STR730FZ1H7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STR730FZ1H7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.