Part Details for STR910FM32X6 by STMicroelectronics
Results Overview of STR910FM32X6 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STR910FM32X6 Information
STR910FM32X6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STR910FM32X6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Discontinued | 2391 |
|
RFQ |
US Tariff Estimator: STR910FM32X6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STR910FM32X6
STR910FM32X6 Part Data Attributes
|
|
STR910FM32X6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STR910FM32X6
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 96MHz, CMOS, PQFP80
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Lfqfp, Qfp80,.55sq,20 | |
| Pin Count | 80 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.01 | |
| Has ADC | Yes | |
| Additional Feature | Also Requires 3.3v Supply | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Arm7 | |
| Clock Frequency-Max | 25 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G80 | |
| Length | 12 Mm | |
| Number of I/O Lines | 40 | |
| Number of Terminals | 80 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP80,.55SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 65536 | |
| ROM (words) | 256 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 96 Mhz | |
| Supply Voltage-Max | 2 V | |
| Supply Voltage-Min | 1.8 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 12 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
STR910FM32X6 Frequently Asked Questions (FAQ)
-
The STR910FM32X6 can operate from -40°C to 105°C, but it's recommended to operate within -20°C to 85°C for optimal performance and reliability.
-
The clock settings can be configured using the Clock Control Register (CKCU) and the PLL Clock Register (PLLCK). Refer to the STMicroelectronics application note AN2586 for detailed instructions.
-
The maximum current consumption of the STR910FM32X6 is around 350 mA at 32 MHz with all peripherals enabled, but this can vary depending on the specific application and usage.
-
The STR910FM32X6 has several low-power modes, including Sleep, Stop, and Standby. These modes can be implemented using the Power Management Controller (PMC) and the Clock Control Register (CKCU). Refer to the STMicroelectronics application note AN2606 for detailed instructions.
-
The maximum frequency for the STR910FM32X6's SPI interface is 32 MHz, but it can be configured to operate at lower frequencies depending on the specific application requirements.