Part Details for STRG02 by STMicroelectronics
Results Overview of STRG02 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STRG02 Information
STRG02 by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: STRG02 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STRG02 Part Data Attributes
|
|
STRG02
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STRG02
STMicroelectronics
Switching Controller, 1000kHz Switching Freq-Max
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dfn-12 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Controller | |
| JESD-30 Code | S-XDSO-N12 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Unspecified | |
| Package Shape | Square | |
| Peak Reflow Temperature (Cel) | 260 | |
| Surface Mount | Yes | |
| Switching Frequency-Max | 1000 Khz | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Position | Dual | |
| Width | 3 Mm |