| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FDS8882 | onsemi | Check for Price | Power Field-Effect Transistor, 9A I(D), 30V, 0.02ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | STS9NF3LL vs FDS8882 |
Part Details for STS9NF3LL by STMicroelectronics
Results Overview of STS9NF3LL by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STS9NF3LL Information
STS9NF3LL by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STS9NF3LL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-8196-2-ND
|
DigiKey | MOSFET N-CH 30V 9A 8SO Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.6563 | Buy Now |
|
|
Bristol Electronics | Trans MOSFET N-CH 30V 9A 8-Pin SO N T/R Min Qty: 1 | 1682 |
|
$0.4501 / $1.7310 | Buy Now |
|
|
Quest Components | 1345 |
|
$0.5770 / $2.3080 | Buy Now | |
|
|
Quest Components | 1345 |
|
$0.7875 / $2.1000 | Buy Now |
STS9NF3LL Part Data Attributes
|
|
STS9NF3LL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STS9NF3LL
STMicroelectronics
Power Field-Effect Transistor, 9A I(D), 30V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT | |
| Package Description | Sop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 30 V | |
| Drain Current-Max (ID) | 9 A | |
| Drain-source On Resistance-Max | 0.022 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 60 Pf | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 8 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 2.5 W | |
| Pulsed Drain Current-Max (IDM) | 36 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for STS9NF3LL
This table gives cross-reference parts and alternative options found for STS9NF3LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STS9NF3LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
STS9NF3LL Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the STS9NF3LL is 2.7V to 3.6V, as specified in the datasheet. However, it's essential to note that the device can tolerate a voltage range of 2.5V to 4.5V, but with reduced performance and reliability.
-
To ensure proper power-up and initialization, follow the recommended power-up sequence: VCC should be applied before VPP, and VCC should be stable before applying VPP. Additionally, ensure that the VCC and VPP pins are decoupled with suitable capacitors to prevent noise and voltage drops.
-
The STS9NF3LL has a minimum data retention period of 20 years at 25°C, as specified in the datasheet. However, this period can be affected by factors such as temperature, voltage, and usage patterns. It's essential to follow proper storage and handling procedures to ensure maximum data retention.
-
The STS9NF3LL is rated for operation up to 85°C, but it's essential to consider the device's reliability and data retention at elevated temperatures. For prolonged exposure to high temperatures, it's recommended to consult the datasheet and application notes for guidance on thermal management and derating.
-
The OTP area is a sensitive region that requires careful handling. It's essential to follow the recommended programming and locking procedures to ensure the security and integrity of the device. Consult the datasheet and application notes for guidance on OTP programming and security best practices.