Part Details for STT5NF20V by STMicroelectronics
Results Overview of STT5NF20V by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STT5NF20V Information
STT5NF20V by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STT5NF20V
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 5A, 20V, 0.045OHM, N-CHANNEL, SI, POWER, MOSFET | 8533 |
|
$0.3675 / $1.0500 | Buy Now |
|
|
Quest Components | 5A, 20V, 0.045OHM, N-CHANNEL, SI, POWER, MOSFET (Also Known As: STT5NF20V$F) | 8533 |
|
$0.3675 / $1.0500 | Buy Now |
STT5NF20V Part Data Attributes
|
|
STT5NF20V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STT5NF20V
STMicroelectronics
Power Field-Effect Transistor, 5A I(D), 20V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active Unconfirmed | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23, 6 Pin | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 20 V | |
| Drain Current-Max (ID) | 5 A | |
| Drain-source On Resistance-Max | 0.045 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 50 Pf | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 6 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 1.6 W | |
| Pulsed Drain Current-Max (IDM) | 20 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
STT5NF20V Frequently Asked Questions (FAQ)
-
The maximum safe operating area (SOA) for the STT5NF20V is not explicitly stated in the datasheet. However, according to STMicroelectronics' application notes, the device can operate safely within the boundaries defined by the maximum ratings, thermal resistance, and power dissipation. It's recommended to consult with STMicroelectronics' support or a qualified engineer to determine the specific SOA for your application.
-
To calculate the junction temperature (Tj) of the STT5NF20V, you can use the following formula: Tj = Tc + (Rthjc * Pd), where Tc is the case temperature, Rthjc is the thermal resistance from junction to case, and Pd is the power dissipation. The thermal resistance values can be found in the datasheet. You can also use thermal simulation software or consult with STMicroelectronics' support for more accurate calculations.
-
The recommended PCB layout and thermal management for the STT5NF20V involve using a multi-layer PCB with a solid ground plane, placing the device on a thermal pad, and using thermal vias to dissipate heat. It's also recommended to keep the device away from heat sources, use a heat sink if necessary, and ensure good airflow around the device. Consult STMicroelectronics' application notes and PCB layout guidelines for more detailed information.
-
Yes, the STT5NF20V is qualified for use in high-reliability and automotive applications. It meets the requirements of AEC-Q101 and is manufactured using a robust process that ensures high reliability and low defect rates. However, it's essential to consult with STMicroelectronics' support and follow their guidelines for using the device in these applications.
-
The STT5NF20V has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. Use ESD-safe materials, grounding straps, and follow the guidelines outlined in STMicroelectronics' application notes to ensure the device is not damaged during handling.