-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 2 Element, 600V V(RRM), Silicon, TO-247
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH100W06CW by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-13399-ND
|
DigiKey | DIODE ARRAY GP 600V 50A TO247-3 Min Qty: 1 Lead time: 25 Weeks Container: Tube |
648 In Stock |
|
$2.8032 / $6.8700 | Buy Now |
|
DISTI #
STTH100W06CW
|
Avnet Americas | Diode Switching 600V 100A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: STTH100W06CW) COO: France RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$2.8032 / $3.2037 | Buy Now |
|
DISTI #
STTH100W06CW
|
Avnet Americas | Diode Switching 600V 100A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: STTH100W06CW) COO: France RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$2.8032 / $3.2037 | Buy Now |
|
DISTI #
511-STTH100W06CW
|
Mouser Electronics | Rectifiers Turbo 2 ultrafast 2X50A 600V 0.92VF RoHS: Compliant | 430 |
|
$2.8000 / $6.8700 | Buy Now |
|
|
STMicroelectronics | 600 V, 100 A dual Ultrafast Rectifier Diode COO: France RoHS: Compliant Min Qty: 1 | 430 |
|
$2.7500 / $6.7300 | Buy Now |
|
|
Future Electronics | Turbo 2 50 A (x2) 600 V 75 ns Flange Mount Ultrafast Rectifier - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks Container: Tube | 0Tube |
|
$2.7500 | Buy Now |
|
DISTI #
STTH100W06CW
|
Avnet Silica | Diode Switching 600V 100A 3Pin3Tab TO247 Tube (Alt: STTH100W06CW) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STTH100W06CW
|
EBV Elektronik | Diode Switching 600V 100A 3Pin3Tab TO247 Tube (Alt: STTH100W06CW) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | 360A 55ns 600V 1.45V50A 100A TO-247 Single Diodes RoHS | 28 |
|
$3.4604 / $4.0531 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
STTH100W06CW
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH100W06CW
STMicroelectronics
Rectifier Diode, 1 Phase, 2 Element, 600V V(RRM), Silicon, TO-247
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 25 Weeks | |
| Additional Feature | Soft Factor Is 0.3 | |
| Application | High Voltage Ultra Fast Recovery | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.65 V | |
| JEDEC-95 Code | TO-247 | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 360 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 175 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Reverse Current-Max | 20 µA | |
| Reverse Recovery Time-Max | 0.075 µS | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
The maximum operating temperature range for the STTH100W06CW is -40°C to 150°C.
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a suitable thermal interface material, and ensuring good airflow around the device.
The recommended gate drive voltage for the STTH100W06CW is between 10V and 15V, with a maximum gate-source voltage of ±20V.
To protect the STTH100W06CW from overvoltage and overcurrent, use a suitable voltage regulator and overcurrent protection circuit, such as a fuse or a current-sensing resistor, in conjunction with a supervisory circuit.
The maximum allowable power dissipation for the STTH100W06CW is 100W, but this can be derated based on the operating temperature and other factors.