-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 V, 2 x 5 A Turbo 2 Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W1517
|
Newark | Rectifier |Stmicroelectronics STTH10LCD06CFP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-12352-ND
|
DigiKey | DIODE ARRAY GP 600V 5A TO220FPAB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
930 In Stock |
|
$0.6336 / $1.5100 | Buy Now |
DISTI #
STTH10LCD06CFP
|
Avnet Americas | Diode Switching 600V 10A 3-Pin TO-220FPAB Tube - Rail/Tube (Alt: STTH10LCD06CFP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.6615 / $0.7528 | Buy Now |
DISTI #
511-STTH10LCD06CFP
|
Mouser Electronics | Rectifiers Tubro2 UltrafastSMPS 2x5A 600V 1.25V 25n RoHS: Compliant | 985 |
|
$0.6330 / $1.5100 | Buy Now |
DISTI #
V79:2366_22607634
|
Arrow Electronics | Diode Switching 600V 10A 3-Pin(3+Tab) TO-220FPAB Tube Min Qty: 1 Package Multiple: 1 Date Code: 1648 | Americas - 22679 |
|
$0.4833 | Buy Now |
|
STMicroelectronics | 600 V, 2 x 5 A Turbo 2 Ultrafast Diode RoHS: Compliant Min Qty: 1 | 985 |
|
$0.8300 / $1.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks | 0 |
|
$0.6340 | Buy Now |
DISTI #
30318433
|
Verical | Diode Switching 600V 10A 3-Pin(3+Tab) TO-220FPAB Tube Min Qty: 12 Package Multiple: 1 Date Code: 1648 | Americas - 22679 |
|
$0.4833 | Buy Now |
|
CHIPMALL.COM LIMITED | DIODE ARRAY GP 600V 5A TO220FP | 966 |
|
$0.4521 / $0.6087 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH10LCD06CFP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH10LCD06CFP
STMicroelectronics
600 V, 2 x 5 A Turbo 2 Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-220FPAB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 45 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STTH10LCD06CFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH10LCD06CFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR1006GA | Rectifier Diode, 10A, 800V V(RRM), | Taiwan Semiconductor | STTH10LCD06CFP vs FR1006GA |
UFT1230 | Rectifier Diode, 1 Phase, 2 Element, 6A, 300V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-2 | Microsemi Corporation | STTH10LCD06CFP vs UFT1230 |
STPS60150CT | 150 V, 60 A dual Power Schottky Rectifier | STMicroelectronics | STTH10LCD06CFP vs STPS60150CT |
RB215T-90 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 90V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | STTH10LCD06CFP vs RB215T-90 |
FRF1605GD | Rectifier Diode, 16A, 600V V(RRM), | Taiwan Semiconductor | STTH10LCD06CFP vs FRF1605GD |
SB4045LCT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | STTH10LCD06CFP vs SB4045LCT |
LQA20T300C | Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220AB, GREEN PACKAGE-3 | Power Integrations | STTH10LCD06CFP vs LQA20T300C |
STPS15M80CFP | Power Schottky rectifier | STMicroelectronics | STTH10LCD06CFP vs STPS15M80CFP |
STTH802CT | High Efficiency Fast Recovery Diode | STMicroelectronics | STTH10LCD06CFP vs STTH802CT |
STPS30170CFP | High Voltage Power Schottky Rectifier | STMicroelectronics | STTH10LCD06CFP vs STPS30170CFP |