Part Details for STTH1202D by STMicroelectronics
Results Overview of STTH1202D by STMicroelectronics
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH1202D Information
STTH1202D by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH1202D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69AH2861
|
Newark | Diode, 200V, 12A, To-220Ac-2, Repetitive Peak Reverse Voltage:200V, Average Forward Current:12A, Diode Configuration:Single, Forward Voltage Max:1.15V, Reverse Recovery Time:35Ns, Forward Surge Current:100A, Diode Case Style:To-220Acrohs Compliant: Yes |Stmicroelectronics STTH1202D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2281 |
|
$0.4420 / $1.3500 | Buy Now |
|
DISTI #
497-7577-5-ND
|
DigiKey | DIODE STANDARD 200V 12A TO220AC Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1994 In Stock |
|
$0.3314 / $1.2800 | Buy Now |
|
DISTI #
STTH1202D
|
Avnet Americas | Diode Switching 200V 12A 2-Pin(2+Tab) TO-220AC Tube - Rail/Tube (Alt: STTH1202D) COO: France RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3964 / $0.4228 | Buy Now |
|
DISTI #
511-STTH1202D
|
Mouser Electronics | Rectifiers ULTRAFAST RECOVERY DIODE RoHS: Compliant | 1353 |
|
$0.3310 / $1.4500 | Buy Now |
|
DISTI #
V36:1790_06565580
|
Arrow Electronics | Diode Switching 200V 12A 2-Pin(2+Tab) TO-220AC Tube COO: France RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2516 | Americas - 2000 |
|
$0.3164 / $0.3660 | Buy Now |
|
DISTI #
E02:0323_00212183
|
Arrow Electronics | Diode Switching 200V 12A 2-Pin(2+Tab) TO-220AC Tube COO: France RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2516 | Europe - 40 |
|
$0.2840 / $0.6787 | Buy Now |
|
|
STMicroelectronics | Ultrafast recovery diode COO: France RoHS: Compliant Min Qty: 1 | 1353 |
|
$0.4600 / $1.4200 | Buy Now |
|
|
Future Electronics | STTH1202 Series 12 A 200 V 35 ns Ultrafast Rectifier Flange Mount - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.3100 / $0.3450 | Buy Now |
|
DISTI #
90012970
|
Verical | Diode Switching 200V 12A 2-Pin(2+Tab) TO-220AC Tube RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Date Code: 2516 | Americas - 2000 |
|
$0.3164 / $0.3660 | Buy Now |
|
DISTI #
89535803
|
Verical | Diode Switching 200V 12A 2-Pin(2+Tab) TO-220AC Tube RoHS: Exempt Min Qty: 22 Package Multiple: 1 Date Code: 2516 | Americas - 22 |
|
$0.2812 / $0.3452 | Buy Now |
US Tariff Estimator: STTH1202D by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STTH1202D
STTH1202D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STTH1202D Part Data Attributes
|
|
STTH1202D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH1202D
STMicroelectronics
Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, TO-220AC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-220AC | |
| Package Description | Rohs Compliant, Plastic Package-3 | |
| Pin Count | 3 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Free Wheeling Diode | |
| Application | Ultra Fast Recovery | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.95 V | |
| JEDEC-95 Code | TO-220AC | |
| JESD-30 Code | R-PSFM-T2 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 100 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 12 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Reverse Recovery Time-Max | 0.035 µS | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
STTH1202D Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STTH1202D is -40°C to 150°C.
-
To ensure reliability, it's essential to follow the recommended derating curves for voltage and current, and to ensure proper thermal management, such as using a heat sink or thermal interface material.
-
To minimize EMI, it's recommended to use a multi-layer PCB with a solid ground plane, keep the layout compact, and use shielding or filtering components as needed.
-
Yes, the STTH1202D is suitable for switching power supply applications due to its high voltage and current ratings, as well as its fast switching times.
-
To protect the STTH1202D, use overvoltage protection (OVP) and overcurrent protection (OCP) circuits, such as zener diodes or thyristors, and ensure that the device is operated within its recommended specifications.