Part Details for STTH15AC06CFP by STMicroelectronics
Results Overview of STTH15AC06CFP by STMicroelectronics
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH15AC06CFP Information
STTH15AC06CFP by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH15AC06CFP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2400803
|
Farnell | RECTIFIER, FAST, 15A, 600V, TO-220FPAB-3 COO: China RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 1 Days Container: Each | 190 |
|
$0.8554 / $1.9977 | Buy Now |
|
DISTI #
497-14284-5-ND
|
DigiKey | DIODE ARR GP 600V 7.5A TO220FPAB Min Qty: 1 Lead time: 29 Weeks Container: Tube |
347 In Stock |
|
$0.8070 / $1.8800 | Buy Now |
|
DISTI #
V79:2366_17795546
|
Arrow Electronics | Diode Switching 600V 15A 3-Pin(3+Tab) TO-220FPAB Tube COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1414 | Americas - 13 |
|
$0.5793 | Buy Now |
|
|
STMicroelectronics | 600 V, 15 A dual Interleave Boost Ultrafast Diode COO: China RoHS: Compliant Min Qty: 1 | 970 |
|
$0.6900 / $1.2600 | Buy Now |
|
|
Future Electronics | STTH15AC06C Series 600 V 7.5 A Turbo 2 Ultrafast High Voltage Rectifier-TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 800Tube |
|
$0.7800 / $0.8550 | Buy Now |
|
DISTI #
86028531
|
Verical | Diode Switching 600V 15A 3-Pin(3+Tab) TO-220FPAB Tube RoHS: Exempt Min Qty: 382 Package Multiple: 1 Date Code: 2201 | Americas - 1000 |
|
$0.6101 / $0.9841 | Buy Now |
|
DISTI #
26118926
|
Verical | Diode Switching 600V 15A 3-Pin(3+Tab) TO-220FPAB Tube RoHS: Exempt Min Qty: 10 Package Multiple: 1 Date Code: 1414 | Americas - 13 |
|
$0.5793 | Buy Now |
|
|
Rochester Electronics | Rectifier Diode, 1 Phase, 2 Element, 7.5A, 600V V(RRM), Silicon, TO-220AB RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.4881 / $0.7873 | Buy Now |
|
DISTI #
V79:2366_17795546
|
Arrow Electronics | Diode Switching 600V 15A 3-Pin(3+Tab) TO-220FPAB Tube COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1414 | Americas - 13 |
|
$0.5793 | Buy Now |
|
DISTI #
86028531
|
Verical | Diode Switching 600V 15A 3-Pin(3+Tab) TO-220FPAB Tube RoHS: Exempt Min Qty: 382 Package Multiple: 1 Date Code: 2201 | Americas - 1000 |
|
$0.6101 / $0.9841 | Buy Now |