Part Details for STTH15AC06FP by STMicroelectronics
Results Overview of STTH15AC06FP by STMicroelectronics
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH15AC06FP Information
STTH15AC06FP by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH15AC06FP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
82Y7290
|
Newark | Rect, Fast, 600V, To-220Fpac, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):15A, Diode Configuration:Single, Forward Voltage Vf Max:1.9V, Reverse Recovery Time Trr Max:55Ns, Forward Surge Current Ifsm Max:120A, Rohs Compliant: Yes |Stmicroelectronics STTH15AC06FP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 663 |
|
$0.5620 / $1.6400 | Buy Now |
|
DISTI #
497-15159-5-ND
|
DigiKey | DIODE STD 600V 15A TO220FPAC Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1311 In Stock |
|
$0.4666 / $1.8400 | Buy Now |
|
DISTI #
STTH15AC06FP
|
Avnet Americas | Diode Switching 600V 15A 2-Pin TO-220FPAC Tube - Rail/Tube (Alt: STTH15AC06FP) COO: France RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3372 / $0.3854 | Buy Now |
|
DISTI #
STTH15AC06FP
|
Avnet Americas | Diode Switching 600V 15A 2-Pin TO-220FPAC Tube - Rail/Tube (Alt: STTH15AC06FP) COO: France RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3372 / $0.3854 | Buy Now |
|
DISTI #
511-STTH15AC06FP
|
Mouser Electronics | Rectifiers 600 V, 15 A Interleave Boost Ultrafast Diode RoHS: Compliant | 1821 |
|
$0.3900 / $1.4700 | Buy Now |
|
DISTI #
V36:1790_06565609
|
Arrow Electronics | Diode Switching 600V 15A 2-Pin(2+Tab) TO-220FPAC Tube COO: China RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2346 | Americas - 17000 |
|
$0.3228 / $0.3459 | Buy Now |
|
DISTI #
E02:0323_08682299
|
Arrow Electronics | Diode Switching 600V 15A 2-Pin(2+Tab) TO-220FPAC Tube COO: France RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2537 | Europe - 2000 |
|
$0.3830 / $1.2358 | Buy Now |
|
|
STMicroelectronics | 600 V, 15 A Interleave Boost Ultrafast Diode COO: France RoHS: Compliant Min Qty: 1 | 1821 |
|
$0.5500 / $1.4400 | Buy Now |
|
DISTI #
86030242
|
Verical | Diode Switching 600V 15A 2-Pin(2+Tab) TO-220FPAC Tube RoHS: Exempt Min Qty: 583 Package Multiple: 1 | Americas - 185000 |
|
$0.4439 / $0.6443 | Buy Now |
|
DISTI #
78399349
|
Verical | Diode Switching 600V 15A 2-Pin(2+Tab) TO-220FPAC Tube RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Date Code: 2346 | Americas - 17000 |
|
$0.3228 / $0.3459 | Buy Now |
US Tariff Estimator: STTH15AC06FP by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STTH15AC06FP
STTH15AC06FP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STTH15AC06FP Part Data Attributes
|
|
STTH15AC06FP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH15AC06FP
STMicroelectronics
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | To-220fpac, 2 Pin | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 15 Weeks | |
| Additional Feature | Free Wheeling Diode | |
| Application | High Voltage Ultra Fast Recovery | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.9 V | |
| JEDEC-95 Code | TO-220AC | |
| JESD-30 Code | R-PSFM-T2 | |
| Non-rep Pk Forward Current-Max | 120 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 15 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Reverse Current-Max | 2 µA | |
| Reverse Recovery Time-Max | 0.055 µS | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for STTH15AC06FP
This table gives cross-reference parts and alternative options found for STTH15AC06FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH15AC06FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SF15A600H | Kodenshi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, TO-220F, 2 PIN | STTH15AC06FP vs SF15A600H |
| LTTH1506DF | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, | STTH15AC06FP vs LTTH1506DF |
| SF15A600H | Kodenshi Sensing | Check for Price | RECTIFIER DIODE | STTH15AC06FP vs SF15A600H |
STTH15AC06FP Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STTH15AC06FP is -40°C to 150°C.
-
To ensure reliability, it's essential to follow the recommended thermal management guidelines, including proper heat sinking, thermal interface materials, and airflow management.
-
The maximum voltage rating for the STTH15AC06FP is 600V.
-
Yes, the STTH15AC06FP is suitable for high-frequency switching applications up to 100 kHz, but it's essential to consider the device's switching losses and thermal management.
-
To protect the device, use a suitable overvoltage protection circuit, such as a transient voltage suppressor (TVS) or a metal-oxide varistor (MOV), and implement overcurrent protection using a fuse or a current-sensing resistor.