Part Details for STTH2R06U by STMicroelectronics
Results Overview of STTH2R06U by STMicroelectronics
- Distributor Offerings: (35 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH2R06U Information
STTH2R06U by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH2R06U
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
06X0894
|
Newark | Diode, Fast, 2A, 600V, Do-214Aa-2, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):2A, Diode Configuration:Single, Forward Voltage Vf Max:1.7V, Reverse Recovery Time Trr Max:50Ns, Forward Surge Current Ifsm Max:30A, Rohs Compliant: Yes |Stmicroelectronics STTH2R06U RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 2918 |
|
$0.1250 / $0.1760 | Buy Now |
|
DISTI #
96AC4137
|
Newark | Aid Rectifier Rohs Compliant: Yes |Stmicroelectronics STTH2R06U RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.2940 | Buy Now |
|
DISTI #
497-3776-1-ND
|
DigiKey | DIODE STANDARD 600V 2A SMB Min Qty: 1 Lead time: 15 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
9538 In Stock |
|
$0.0864 / $0.1200 | Buy Now |
|
DISTI #
STTH2R06U
|
Avnet Americas | Fast / Ultrafast Diode, 600 V, 2 A, Single, 1.7 V, 50 ns, 30 A - Tape and Reel (Alt: STTH2R06U) COO: France RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2489 / $0.2655 | Buy Now |
|
DISTI #
STTH2R06U
|
Avnet Americas | Fast / Ultrafast Diode, 600 V, 2 A, Single, 1.7 V, 50 ns, 30 A - Tape and Reel (Alt: STTH2R06U) COO: France RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2489 / $0.2655 | Buy Now |
|
DISTI #
511-STTH2R06U
|
Mouser Electronics | Rectifiers RECTIFIER RoHS: Compliant | 52630 |
|
$0.0860 / $0.1200 | Buy Now |
|
DISTI #
V36:1790_06565694
|
Arrow Electronics | Diode Switching 600V 2A 2-Pin SMB T/R COO: China RoHS: Exempt Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks Date Code: 2416 | Americas - 20000 |
|
Buy Now | |
|
DISTI #
E02:0323_00212336
|
Arrow Electronics | Diode Switching 600V 2A 2-Pin SMB T/R COO: France RoHS: Exempt Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Date Code: 2545 | Europe - 7500 |
|
$0.0915 | Buy Now |
|
DISTI #
V72:2272_06565694
|
Arrow Electronics | Diode Switching 600V 2A 2-Pin SMB T/R COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2250 Container: Cut Strips | Americas - 1184 |
|
$0.0787 / $0.0867 | Buy Now |
|
|
STMicroelectronics | 600 V, 2 A, Turbo 2 Ultrafast Diode COO: France RoHS: Compliant Min Qty: 1 | 52630 |
|
$0.0900 / $0.1200 | Buy Now |
US Tariff Estimator: STTH2R06U by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STTH2R06U
STTH2R06U CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STTH2R06U Part Data Attributes
|
|
STTH2R06U
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH2R06U
STMicroelectronics
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Smb, 2 Pin | |
| Pin Count | 2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 15 Weeks | |
| Additional Feature | Free Wheeling Diode | |
| Application | Efficiency | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.7 V | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 30 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Reverse Current-Max | 2 µA | |
| Reverse Recovery Time-Max | 0.05 µS | |
| Reverse Test Voltage | 600 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for STTH2R06U
This table gives cross-reference parts and alternative options found for STTH2R06U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH2R06U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STTH2R06A | STMicroelectronics | $0.1967 | 600 V, 2 A, Turbo 2 Ultrafast Diode | STTH2R06U vs STTH2R06A |
| D90F06 | Voltage Multipliers Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DIE-1 | STTH2R06U vs D90F06 |
| D90FF06 | Voltage Multipliers Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DIE-1 | STTH2R06U vs D90FF06 |
| SJPL-H6 | Sanken Electric Co Ltd | Check for Price | Rectifier Diode, | STTH2R06U vs SJPL-H6 |
| CMF01(TE12L,Q) | Toshiba America Electronic Components | Check for Price | Diode Switching 600V 2A 2-Pin M-FLAT T/R | STTH2R06U vs CMF01(TE12L,Q) |
| UT267 | New Jersey Semiconductor Products Inc | Check for Price | Diode Switching 600V 2A 2-Pin Case A | STTH2R06U vs UT267 |
STTH2R06U Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STTH2R06U is -40°C to 150°C.
-
To ensure reliability, it's essential to follow the recommended thermal management guidelines, including proper heat sinking, thermal interface materials, and airflow management.
-
The maximum current rating for the STTH2R06U is 2A, but it's essential to consider the thermal and power dissipation limitations to ensure reliable operation.
-
Yes, the STTH2R06U can be used in switching regulator applications, but it's crucial to consider the device's switching characteristics, such as rise and fall times, to ensure proper operation.
-
The STTH2R06U has built-in ESD protection, but it's still essential to follow proper ESD handling procedures during manufacturing, storage, and assembly to prevent damage.