Part Details for STTH3010PI by STMicroelectronics
Results Overview of STTH3010PI by STMicroelectronics
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH3010PI Information
STTH3010PI by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH3010PI
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26M3772
|
Newark | Rectifier Diode, Single, 1 Kv, 20 A, 1.3 V, 42 Ns, 180 A Rohs Compliant: Yes |Stmicroelectronics STTH3010PI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 685 |
|
$2.2200 / $2.8500 | Buy Now |
|
DISTI #
497-6748-5-ND
|
DigiKey | DIODE STANDARD 1000V 30A DOP3I Min Qty: 1 Lead time: 25 Weeks Container: Tube |
114 In Stock |
|
$2.0918 / $2.8700 | Buy Now |
|
DISTI #
STTH3010PI
|
Avnet Americas | Diode Switching 1KV 30A 2-Pin(2+Tab) DOP3I Tube - Rail/Tube (Alt: STTH3010PI) COO: China RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$2.0918 / $2.3906 | Buy Now |
|
DISTI #
511-STTH3010PI
|
Mouser Electronics | Small Signal Switching Diodes high voltage diode RoHS: Compliant | 766 |
|
$2.0900 / $2.8400 | Buy Now |
|
|
STMicroelectronics | Ultrafast recovery - high voltage diode COO: Malaysia RoHS: Compliant Min Qty: 1 | 816 |
|
$2.0600 / $2.7800 | Buy Now |
|
|
Future Electronics | DOP 3 ISOL RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 25 Weeks Container: Tube | 0Tube |
|
$2.0500 / $2.2100 | Buy Now |
|
|
Future Electronics | DOP 3 ISOL RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 25 Weeks Container: Tube | 0Tube |
|
$2.0500 / $2.1600 | Buy Now |
|
DISTI #
88758427
|
Verical | Diode Switching 1KV 30A 2-Pin(2+Tab) DOP3I Tube RoHS: Exempt Min Qty: 4 Package Multiple: 1 Date Code: 2507 | Americas - 9232 |
|
$1.9863 / $2.0432 | Buy Now |
|
DISTI #
91695302
|
Verical | Diode Switching 1KV 30A 2-Pin(2+Tab) DOP3I Tube RoHS: Exempt Min Qty: 290 Package Multiple: 290 Date Code: 2507 | Americas - 290 |
|
$2.3341 | Buy Now |
|
DISTI #
STTH3010PI
|
TME | Diode: rectifying, THT, 1kV, 30A, tube, Ifsm: 300A, DOP3I, Ufmax: 1.3V Min Qty: 1 | 124 |
|
$3.1000 / $4.6600 | Buy Now |