Part Details for STTH30AC06FP by STMicroelectronics
Results Overview of STTH30AC06FP by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH30AC06FP Information
STTH30AC06FP by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH30AC06FP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69AH2867
|
Newark | Diode, Single, 600V, 30A, To-220Fpac Rohs Compliant: Yes |Stmicroelectronics STTH30AC06FP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1760 |
|
$0.9380 / $2.4300 | Buy Now |
|
DISTI #
497-18650-ND
|
DigiKey | DIODE STD 600V 30A TO220FPAC Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1184 In Stock |
|
$0.6270 / $2.1400 | Buy Now |
|
DISTI #
STTH30AC06FP
|
Avnet Americas | Rectifier Diodes (non Schottky) - Bulk (Alt: STTH30AC06FP) COO: France RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6270 / $0.7207 | Buy Now |
|
DISTI #
511-STTH30AC06FP
|
Mouser Electronics | Rectifiers Turbo 2 ultrafast high voltage rectifier RoHS: Compliant | 1809 |
|
$0.6270 / $2.1300 | Buy Now |
|
|
STMicroelectronics | Turbo 2 ultrafast high voltage rectifier COO: France RoHS: Compliant Min Qty: 1 | 1819 |
|
$0.7800 / $2.0800 | Buy Now |
|
DISTI #
STTH30AC06FP
|
TME | Diode: rectifying, THT, 600V, 30A, tube, Ifsm: 270A, TO220FPAC, 45ns Min Qty: 1 | 0 |
|
$0.8800 / $2.0400 | RFQ |
|
DISTI #
STTH30AC06FP
|
Avnet Silica | Rectifier Diodes non Schottky (Alt: STTH30AC06FP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Silica - 2000 |
|
Buy Now | |
|
DISTI #
STTH30AC06FP
|
EBV Elektronik | Rectifier Diodes non Schottky (Alt: STTH30AC06FP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | 270A 35ns 600V 1.95V30A 30A TO-220FP-AC-2 Single Diodes RoHS | 204 |
|
$0.9842 / $1.6859 | Buy Now |
US Tariff Estimator: STTH30AC06FP by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STTH30AC06FP
STTH30AC06FP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STTH30AC06FP Part Data Attributes
|
|
STTH30AC06FP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH30AC06FP
STMicroelectronics
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-220AC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | To-220fpac, 2 Pin | |
| Manufacturer Package Code | TO-220FPAC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 15 Weeks | |
| Application | High Voltage Ultra Fast Recovery | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.95 V | |
| JEDEC-95 Code | TO-220AC | |
| JESD-30 Code | R-PSFM-T2 | |
| Non-rep Pk Forward Current-Max | 270 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 30 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Reverse Current-Max | 20 µA | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for STTH30AC06FP
This table gives cross-reference parts and alternative options found for STTH30AC06FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH30AC06FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VS-8TQ100-M3 | Vishay Intertechnologies | $0.7466 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC | STTH30AC06FP vs VS-8TQ100-M3 |
| STPSC6H065DI | STMicroelectronics | $2.0641 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 650V V(RRM), Silicon Carbide, TO-220AC | STTH30AC06FP vs STPSC6H065DI |
| SRF2035 | Daco Semiconductor Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 35V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN | STTH30AC06FP vs SRF2035 |
| SC2S06520A | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 45A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN | STTH30AC06FP vs SC2S06520A |
| HER1606 | HY Electronic Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 16A, 600V V(RRM), Silicon, TO-220AC | STTH30AC06FP vs HER1606 |
| SC2S17015A | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 38.2A, 1700V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN | STTH30AC06FP vs SC2S17015A |
| MUR810R | Motorola Semiconductor Products | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, | STTH30AC06FP vs MUR810R |
| SR2040-C | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 40V V(RRM), Silicon, TO-220AC, TO-220A, 2 PIN | STTH30AC06FP vs SR2040-C |
| SC3S06508A | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25.5A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN | STTH30AC06FP vs SC3S06508A |
| STPSC6C065DY | STMicroelectronics | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 650V V(RRM), Silicon Carbide, TO-220AC | STTH30AC06FP vs STPSC6C065DY |
STTH30AC06FP Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STTH30AC06FP is -40°C to 150°C.
-
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a suitable thermal interface material, and avoiding overheating.
-
The recommended storage condition for the STTH30AC06FP is to store it in a dry, cool place, away from direct sunlight, and in its original packaging or anti-static bag to prevent electrostatic discharge damage.
-
While the STTH30AC06FP is designed to operate in a wide range of temperatures, it's not recommended for use in high-humidity environments. Moisture can affect the device's performance and reliability. If you must use it in a humid environment, ensure proper sealing and protection measures are in place.
-
To prevent ESD damage, handle the STTH30AC06FP by its body or pins, avoid touching the die, and use an anti-static wrist strap or mat when handling the device.