Part Details for STTH40P03SFP by STMicroelectronics
Overview of STTH40P03SFP by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for STTH40P03SFP
STTH40P03SFP CAD Models
STTH40P03SFP Part Data Attributes
|
STTH40P03SFP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH40P03SFP
STMicroelectronics
40A, 300V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC, TO-220FPAB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, TO-220FPAB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST SOFT RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for STTH40P03SFP
This table gives cross-reference parts and alternative options found for STTH40P03SFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH40P03SFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR1006GA | Rectifier Diode, 10A, 800V V(RRM), | Taiwan Semiconductor | STTH40P03SFP vs FR1006GA |
UFT1230 | Rectifier Diode, 1 Phase, 2 Element, 6A, 300V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-2 | Microsemi Corporation | STTH40P03SFP vs UFT1230 |
STPS60150CT | 150 V, 60 A dual Power Schottky Rectifier | STMicroelectronics | STTH40P03SFP vs STPS60150CT |
RB215T-90 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 90V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | STTH40P03SFP vs RB215T-90 |
FRF1605GD | Rectifier Diode, 16A, 600V V(RRM), | Taiwan Semiconductor | STTH40P03SFP vs FRF1605GD |
SB4045LCT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | STTH40P03SFP vs SB4045LCT |
LQA20T300C | Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220AB, GREEN PACKAGE-3 | Power Integrations | STTH40P03SFP vs LQA20T300C |
STPS15M80CFP | Power Schottky rectifier | STMicroelectronics | STTH40P03SFP vs STPS15M80CFP |
STTH802CT | High Efficiency Fast Recovery Diode | STMicroelectronics | STTH40P03SFP vs STTH802CT |
STPS30170CFP | High Voltage Power Schottky Rectifier | STMicroelectronics | STTH40P03SFP vs STPS30170CFP |