-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 V, 5 A TO-220 D2PAK DPAK Turbo 2 Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P6138
|
Newark | Rectifier |Stmicroelectronics STTH5R06B Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-16213-5-ND
|
DigiKey | DIODE GEN PURP 600V 5A DPAK Min Qty: 1 Lead time: 15 Weeks Container: Tube |
2791 In Stock |
|
$0.2299 / $0.4900 | Buy Now |
DISTI #
STTH5R06B
|
Avnet Americas | Diode Switching 600V 5A 3-Pin(2+Tab) DPAK Tube - Rail/Tube (Alt: STTH5R06B) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.2338 | Buy Now |
DISTI #
511-STTH5R06B
|
Mouser Electronics | Rectifiers 5.0 Amp 600 Volt RoHS: Compliant | 702 |
|
$0.2290 / $0.4800 | Buy Now |
DISTI #
E02:0323_00212208
|
Arrow Electronics | Diode Switching 600V 5A 3-Pin(2+Tab) DPAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2350 | Europe - 500 |
|
$0.8055 / $1.9055 | Buy Now |
|
STMicroelectronics | 600 V, 5 A TO-220 D2PAK DPAK Turbo 2 Ultrafast Diode RoHS: Compliant Min Qty: 1 | 702 |
|
$0.2400 / $0.4700 | Buy Now |
|
Future Electronics | STTH5R06 Series 600 V 5 A Surface Mount Turbo 2 Ultrafast Rectifier - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Tube | 1370Tube |
|
$0.2250 / $0.2700 | Buy Now |
|
Future Electronics | STTH5R06 Series 600 V 5 A Surface Mount Turbo 2 Ultrafast Rectifier - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 75 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.2250 / $0.2650 | Buy Now |
|
Future Electronics | STTH5R06 Series 600 V 5 A Surface Mount Turbo 2 Ultrafast Rectifier - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 75 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.2250 / $0.2650 | Buy Now |
DISTI #
77301257
|
Verical | Diode Switching 600V 5A 3-Pin(2+Tab) DPAK Tube Min Qty: 20 Package Multiple: 1 Date Code: 2350 | Americas - 500 |
|
$0.5065 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH5R06B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH5R06B
STMicroelectronics
600 V, 5 A TO-220 D2PAK DPAK Turbo 2 Ultrafast Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DPAK | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.04 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STTH5R06B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH5R06B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STTH5R06B-TR | 600 V, 5 A TO-220 D2PAK DPAK Turbo 2 Ultrafast Diode | STMicroelectronics | STTH5R06B vs STTH5R06B-TR |
STTHR5R06B-TR | 5A, 600V, SILICON, RECTIFIER DIODE, PLASTIC, DPAK-3 | STMicroelectronics | STTH5R06B vs STTHR5R06B-TR |