Part Details for STTHR5R06G by STMicroelectronics
Results Overview of STTHR5R06G by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTHR5R06G Information
STTHR5R06G by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: STTHR5R06G by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STTHR5R06G
STTHR5R06G Part Data Attributes
|
|
STTHR5R06G
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTHR5R06G
STMicroelectronics
5A, 600V, SILICON, RECTIFIER DIODE, PLASTIC, D2PAK-3
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-263 | |
| Package Description | D2pak-3/2 | |
| Pin Count | 3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Free Wheeling Diode | |
| Application | High Voltage Ultra Fast Recovery | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 2.9 V | |
| JESD-30 Code | R-PSSO-G2 | |
| Non-rep Pk Forward Current-Max | 50 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Reverse Current-Max | 20 µA | |
| Reverse Recovery Time-Max | 0.04 µS | |
| Reverse Test Voltage | 600 V | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single |
Alternate Parts for STTHR5R06G
This table gives cross-reference parts and alternative options found for STTHR5R06G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTHR5R06G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STTHR5R06G-TR | STMicroelectronics | Check for Price | 5A, 600V, SILICON, RECTIFIER DIODE, PLASTIC, D2PAK-3 | STTHR5R06G vs STTHR5R06G-TR |
| STTH5R06G-TR | STMicroelectronics | Check for Price | TURBO 2 Ultrafast High Voltage Rectifier | STTHR5R06G vs STTH5R06G-TR |