Part Details for STTH60AC06CP by STMicroelectronics
Results Overview of STTH60AC06CP by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH60AC06CP Information
STTH60AC06CP by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH60AC06CP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-14289-5-ND
|
DigiKey | DIODE ARRAY GP 600V 30A TO-3P Min Qty: 1 Lead time: 11 Weeks Container: Tube |
226 In Stock |
|
$2.5245 / $5.3200 | Buy Now |
|
|
Bristol Electronics | Min Qty: 2 | 90 |
|
$1.8562 / $3.9773 | Buy Now |
|
|
Quest Components | 72 |
|
$2.6634 / $5.3268 | Buy Now | |
|
|
Quest Components | 72 |
|
$3.8628 / $6.2640 | Buy Now |
US Tariff Estimator: STTH60AC06CP by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STTH60AC06CP
STTH60AC06CP Part Data Attributes
|
|
STTH60AC06CP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH60AC06CP
STMicroelectronics
600 V, 60 A dual Interleave Boost Ultrafast Diode
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | To-3p, 3 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Free Wheeling Diode | |
| Application | High Voltage Ultra Fast Recovery | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 2 V | |
| JESD-30 Code | R-PSFM-T3 | |
| Non-rep Pk Forward Current-Max | 280 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 30 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Reverse Current-Max | 10 µA | |
| Reverse Recovery Time-Max | 0.07 µS | |
| Reverse Test Voltage | 600 V | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for STTH60AC06CP
This table gives cross-reference parts and alternative options found for STTH60AC06CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH60AC06CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STTH30AC06CP | STMicroelectronics | Check for Price | 600 V, 30 A dual Interleave Boost Ultrafast Diode | STTH60AC06CP vs STTH30AC06CP |