Part Details for STTH60W03CW by STMicroelectronics
Results Overview of STTH60W03CW by STMicroelectronics
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH60W03CW Information
STTH60W03CW by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH60W03CW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-13178-ND
|
DigiKey | DIODE ARRAY GP 300V 30A TO-247 Min Qty: 1 Lead time: 25 Weeks Container: Tube |
570 In Stock |
|
$1.1270 / $3.2100 | Buy Now |
|
DISTI #
STTH60W03CW
|
Avnet Americas | Diode Switching 300V 60A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: STTH60W03CW) COO: France RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Tube | 79 |
|
$1.1270 / $1.2021 | Buy Now |
|
DISTI #
511-STTH60W03CW
|
Mouser Electronics | Rectifiers Turbo 2 Ultrafast 2 x 30A 300V 25ns RoHS: Compliant | 2717 |
|
$1.1200 / $3.1800 | Buy Now |
|
|
STMicroelectronics | 300 V, 60 A dual Ultrafast Rectifier Diode COO: France RoHS: Compliant Min Qty: 1 | 2867 |
|
$1.1100 / $3.1200 | Buy Now |
|
|
Future Electronics | STTH60W03C Series 60 A 300 V Turbo 2 Ultrafast High Voltage Rectifier - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 25 Weeks Container: Tube | 0Tube |
|
$1.1000 / $1.1600 | Buy Now |
|
DISTI #
86029947
|
Verical | Diode Switching 300V 60A 3-Pin(3+Tab) TO-247 Tube RoHS: Exempt Min Qty: 212 Package Multiple: 1 | Americas - 1200 |
|
$1.4875 / $1.7750 | Buy Now |
|
|
Rochester Electronics | Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-247 RoHS: Compliant Status: Active Min Qty: 1 | 1200 |
|
$1.1900 / $1.4900 | Buy Now |
|
DISTI #
86029947
|
Verical | Diode Switching 300V 60A 3-Pin(3+Tab) TO-247 Tube RoHS: Exempt Min Qty: 212 Package Multiple: 1 | Americas - 1200 |
|
$1.4875 / $1.7750 | Buy Now |
|
DISTI #
STTH60W03CW
|
TME | Diode: rectifying, THT, 300V, 30Ax2, tube, Ifsm: 280A, TO247-3, 25ns Min Qty: 1 | 148 |
|
$2.0600 / $3.0500 | Buy Now |
|
DISTI #
86029947
|
Verical | Diode Switching 300V 60A 3-Pin(3+Tab) TO-247 Tube RoHS: Exempt Min Qty: 212 Package Multiple: 1 | Americas - 1200 |
|
$1.4875 / $1.7750 | Buy Now |
US Tariff Estimator: STTH60W03CW by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STTH60W03CW
STTH60W03CW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STTH60W03CW Part Data Attributes
|
|
STTH60W03CW
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH60W03CW
STMicroelectronics
Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-247
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 25 Weeks | |
| Application | High Voltage Ultra Fast Recovery | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.7 V | |
| JEDEC-95 Code | TO-247 | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 280 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 30 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Rep Pk Reverse Voltage-Max | 300 V | |
| Reverse Current-Max | 20 µA | |
| Reverse Recovery Time-Max | 0.035 µS | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single |
STTH60W03CW Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STTH60W03CW is -40°C to 150°C.
-
To ensure reliability, it's essential to follow the recommended thermal management guidelines, including proper heat sinking, thermal interface materials, and airflow management.
-
The recommended gate drive voltage for the STTH60W03CW is between 10V and 15V, with a maximum gate-source voltage of ±20V.
-
To protect the STTH60W03CW, use a suitable overvoltage protection (OVP) circuit and overcurrent protection (OCP) mechanism, such as a fuse or a current-sensing resistor.
-
The maximum allowable power dissipation for the STTH60W03CW is 60W, with a maximum junction temperature of 150°C.