-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 400V V(RRM), Silicon, TO-247
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH61W04SW by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97W3067
|
Newark | Rectifier Diode, Single, 400 V, 60 A, 1.35 V, 55 Ns, 500 A Rohs Compliant: Yes |Stmicroelectronics STTH61W04SW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 378 |
|
$2.0600 / $4.4500 | Buy Now |
|
DISTI #
497-13398-ND
|
DigiKey | DIODE STANDARD 400V 60A TO247 Min Qty: 1 Lead time: 25 Weeks Container: Tube |
56 In Stock |
|
$1.2723 / $3.8200 | Buy Now |
|
DISTI #
STTH61W04SW
|
Avnet Americas | Diode Switching 400V 60A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: STTH61W04SW) COO: France RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$1.2723 / $1.4540 | Buy Now |
|
DISTI #
511-STTH61W04SW
|
Mouser Electronics | Rectifiers Turbo 2 ultrafast 60A 400V 40ns 0.93VF RoHS: Compliant | 1192 |
|
$1.2700 / $3.8200 | Buy Now |
|
|
STMicroelectronics | 400 V, 60 A single 3-lead TO-247 Ultrafast Rectifier COO: France RoHS: Compliant Min Qty: 1 | 1192 |
|
$1.4100 / $3.7400 | Buy Now |
|
|
Future Electronics | Turbo 2 400 V 60 A 55 ns Flange Mount ultrafast High Voltage Rectifier - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks Container: Tube | 0Tube |
|
$1.2500 / $1.2700 | Buy Now |
|
DISTI #
87838158
|
Verical | Diode Switching 400V 60A 3-Pin(3+Tab) TO-247 Tube RoHS: Exempt Min Qty: 5 Package Multiple: 1 Date Code: 2416 | Americas - 440 |
|
$1.2564 / $2.5488 | Buy Now |
|
DISTI #
STTH61W04SW
|
TME | Diode: rectifying, THT, 400V, 60A, tube, Ifsm: 500A, TO247-3, 40ns Min Qty: 1 | 11 |
|
$2.4700 / $3.5600 | Buy Now |
|
|
ComSIT USA | TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 400V V(RRM), Silicon, TO-247 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
STTH61W04SW
|
Avnet Silica | Diode Switching 400V 60A 3Pin3Tab TO247 Tube (Alt: STTH61W04SW) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | Silica - 1470 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
STTH61W04SW
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH61W04SW
STMicroelectronics
Rectifier Diode, 1 Phase, 1 Element, 400V V(RRM), Silicon, TO-247
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 25 Weeks | |
| Additional Feature | Soft Factor Is 0.3 | |
| Application | High Voltage Ultra Fast Recovery | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.35 V | |
| JEDEC-95 Code | TO-247 | |
| JESD-30 Code | R-PSFM-T3 | |
| Non-rep Pk Forward Current-Max | 500 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 175 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Rep Pk Reverse Voltage-Max | 400 V | |
| Reverse Current-Max | 20 µA | |
| Reverse Recovery Time-Max | 0.055 µS | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
A 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer is recommended. This helps to dissipate heat efficiently and reduce thermal resistance.
Ensure that the device is operated within the recommended temperature range (TJ = -40°C to 150°C). Use a heat sink if necessary, and ensure good thermal contact between the device and the heat sink. Also, follow proper PCB design and layout guidelines to minimize thermal resistance.
A gate drive voltage of 10-15V is recommended for optimal switching performance. This ensures that the device is fully enhanced and minimizes switching losses.
Use a TVS (Transient Voltage Suppressor) diode to protect the device from overvoltage conditions. Also, implement overcurrent protection using a current sense resistor and a comparator or a dedicated overcurrent protection IC.
A dead time of 100-200 ns is recommended to minimize shoot-through current. This ensures that the high-side and low-side devices are not conducting simultaneously, reducing losses and improving efficiency.