-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 V, 8 A Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-5285-5-ND
|
DigiKey | DIODE GEN PURP 200V 8A TO220FPAC Min Qty: 1 Lead time: 15 Weeks Container: Tube |
395 In Stock |
|
$0.5607 / $1.4900 | Buy Now |
DISTI #
STTH802FP
|
Avnet Americas | Diode Switching 200V 8A 2-Pin(2+Tab) TO-220FPAC Tube - Rail/Tube (Alt: STTH802FP) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.2881 / $0.3005 | Buy Now |
DISTI #
511-STTH802FP
|
Mouser Electronics | Rectifiers Recovery Diode Ultra Fast RoHS: Compliant | 7457 |
|
$0.4400 / $0.8500 | Buy Now |
|
STMicroelectronics | Ultrafast recovery diode RoHS: Compliant Min Qty: 1 | 7457 |
|
$0.6500 / $0.8300 | Buy Now |
|
Future Electronics | STTH802 Series 8 A 0.8 V 30 ns Ultrafast Recovery Diode Flange Mount -TO-220FPAC RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 3550Tube |
|
$0.5150 / $0.6150 | Buy Now |
|
Future Electronics | STTH802 Series 8 A 0.8 V 30 ns Ultrafast Recovery Diode Flange Mount -TO-220FPAC RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 976Tube |
|
$0.5500 / $0.6550 | Buy Now |
|
Future Electronics | STTH802 Series 8 A 0.8 V 30 ns Ultrafast Recovery Diode Flange Mount -TO-220FPAC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5500 / $0.6550 | Buy Now |
|
Future Electronics | STTH802 Series 8 A 0.8 V 30 ns Ultrafast Recovery Diode Flange Mount -TO-220FPAC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5500 / $0.6550 | Buy Now |
|
Bristol Electronics | 41 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 1065 |
|
$0.8687 / $2.6325 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH802FP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH802FP
STMicroelectronics
200 V, 8 A Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AC | |
Package Description | TO-220FPAC, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STTH802FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH802FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYW29FP-200 | 8A, 200V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC, TO-220FPAC, 2 PIN | STMicroelectronics | STTH802FP vs BYW29FP-200 |