| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BYW29EX-200,127 | WeEn Semiconductor Co Ltd | $0.7070 | Rectifier Diode, 1 Phase, 1 Element, 200V V(RRM), Silicon | STPR820F vs BYW29EX-200,127 |
| BYW80F-100 | STMicroelectronics | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon | STPR820F vs BYW80F-100 |
| MURF820 | onsemi | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC | STPR820F vs MURF820 |
| BYW29EX-200 | NXP Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon | STPR820F vs BYW29EX-200 |
| BYW29F-200 | YAGEO Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon | STPR820F vs BYW29F-200 |
| BYW29EX-200,127 | NXP Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon | STPR820F vs BYW29EX-200,127 |
| BYW29F-200 | STMicroelectronics | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC | STPR820F vs BYW29F-200 |
| BYW29FP-200 | STMicroelectronics | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC | STPR820F vs BYW29FP-200 |
Part Details for STPR820F by STMicroelectronics
Results Overview of STPR820F by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPR820F Information
STPR820F by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: STPR820F by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STPR820F Part Data Attributes
|
|
STPR820F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPR820F
STMicroelectronics
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-220AC | |
| Package Description | Plastic, Isowatt220ac, 2 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Free Wheeling Diode | |
| Application | Efficiency | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.25 V | |
| JEDEC-95 Code | TO-220AC | |
| JESD-30 Code | R-PSFM-T2 | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 80 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Output Current-Max | 8 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Reverse Current-Max | 50 µA | |
| Reverse Recovery Time-Max | 0.03 µS | |
| Surface Mount | No | |
| Technology | Avalanche | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single |
Alternate Parts for STPR820F
This table gives cross-reference parts and alternative options found for STPR820F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPR820F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.