-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 600V V(RRM), Silicon, TO-220AC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH8ST06DI by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69AH2875
|
Newark | Diode, Single, 600V, 8A, To-220Ac Rohs Compliant: Yes |Stmicroelectronics STTH8ST06DI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3200 / $1.3700 | Buy Now |
|
DISTI #
497-STTH8ST06DI-ND
|
DigiKey | DIODE STD 600V 8A TO220AC INS Min Qty: 1 Lead time: 15 Weeks Container: Tube |
590 In Stock |
|
$0.9629 / $2.7000 | Buy Now |
|
DISTI #
STTH8ST06DI
|
Avnet Americas | Diode Switching 600V 8A 2-Pin TO-220AC Tube - Rail/Tube (Alt: STTH8ST06DI) COO: France RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.8562 / $0.8741 | Buy Now |
|
DISTI #
V79:2366_27121590
|
Arrow Electronics | Diode Switching 600V 8A 2-Pin(2+Tab) TO-220AC Ins Tube COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Date Code: 2215 | Americas - 943 |
|
$0.8919 | Buy Now |
|
|
STMicroelectronics | 600 V tandem High Density Extrafast Boost Diode COO: France RoHS: Compliant Min Qty: 1 | 935 |
|
$0.9400 / $0.9500 | Buy Now |
|
|
Onlinecomponents.com | DIODE STD 600V 8A TO220AC INS COO: Malaysia RoHS: Compliant |
279 Partner Stock |
|
$1.6800 / $1.9700 | Buy Now |
|
DISTI #
80554087
|
Verical | Diode Switching 600V 8A 2-Pin(2+Tab) TO-220AC Ins Tube RoHS: Exempt Min Qty: 7 Package Multiple: 1 Date Code: 2215 | Americas - 943 |
|
$0.8919 | Buy Now |
|
DISTI #
32321298
|
Verical | Diode Switching 600V 8A 2-Pin(2+Tab) TO-220AC Ins Tube RoHS: Exempt Min Qty: 38 Package Multiple: 38 | Americas - 38 |
|
$1.1691 | Buy Now |
|
|
Bristol Electronics | Min Qty: 3 | 750 |
|
$0.6653 / $1.9008 | Buy Now |
|
|
Quest Components | 600 |
|
$0.8237 / $2.5344 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
STTH8ST06DI
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH8ST06DI
STMicroelectronics
Rectifier Diode, 1 Phase, 1 Element, 600V V(RRM), Silicon, TO-220AC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 15 Weeks | |
| Additional Feature | Soft Factor Is 0.9 | |
| Application | High Voltage | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 3.1 V | |
| JEDEC-95 Code | TO-220AC | |
| JESD-30 Code | R-PSFM-T2 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 55 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Reverse Current-Max | 6 µA | |
| Reverse Recovery Time-Max | 0.026 µS | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single |
This table gives cross-reference parts and alternative options found for STTH8ST06DI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH8ST06DI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STPSC6H065DI | STMicroelectronics | $2.0641 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 650V V(RRM), Silicon Carbide, TO-220AC | STTH8ST06DI vs STPSC6H065DI |
| SBR20150 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | STTH8ST06DI vs SBR20150 |
| ST5120 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120V V(RRM), Silicon, TO-220AC | STTH8ST06DI vs ST5120 |
| FSF05HU60 | KYOCERA Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-220AC, TO-220, 3/2 PIN | STTH8ST06DI vs FSF05HU60 |
| RJU3051TDPP-EJ#T2 | Renesas Electronics Corporation | Check for Price | Fast Recovery Diodes, TO-220FP-2L, /Tube | STTH8ST06DI vs RJU3051TDPP-EJ#T2 |
| SR2035 | Daco Semiconductor Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 35V V(RRM), Silicon, TO-220AC, | STTH8ST06DI vs SR2035 |
| SR1680 | Jinan Jingheng Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 80V V(RRM), Silicon, TO-220AB | STTH8ST06DI vs SR1680 |
| 934054760127 | NXP Semiconductors | Check for Price | 16A, 25V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2 | STTH8ST06DI vs 934054760127 |
| SDUR1030 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 300V V(RRM), Silicon, TO-220AC | STTH8ST06DI vs SDUR1030 |
| SCS110AM | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon Carbide, TO-220AC, TO-220FM2L, 3/2 PIN | STTH8ST06DI vs SCS110AM |
The maximum operating temperature range for the STTH8ST06DI is -40°C to 150°C, as specified in the datasheet. However, it's recommended to operate the device within a temperature range of -40°C to 125°C for optimal performance and reliability.
To ensure proper biasing, make sure to follow the recommended operating conditions and biasing schemes outlined in the datasheet. This includes setting the correct voltage levels for VCC, VEE, and GND, as well as ensuring proper termination and impedance matching for the input and output signals.
For optimal performance and to minimize electromagnetic interference (EMI), it's recommended to follow good PCB design practices, such as using a solid ground plane, keeping signal traces short and direct, and using decoupling capacitors to filter out noise. Additionally, ensure that the device is placed in a thermally conductive environment to dissipate heat effectively.
To troubleshoot common issues, start by verifying that the device is properly biased and that the input and output signals are within the recommended operating ranges. Check for any signs of overheating, and ensure that the device is properly cooled. If issues persist, consult the datasheet and application notes for troubleshooting guidelines, or contact STMicroelectronics support for further assistance.
To characterize the STTH8ST06DI, use high-speed test equipment such as oscilloscopes, signal generators, and logic analyzers. Follow the recommended test procedures outlined in the datasheet and application notes, and ensure that the test setup is properly calibrated and configured to minimize measurement errors.