Part Details for STTS75DA2F by STMicroelectronics
Results Overview of STTS75DA2F by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTS75DA2F Information
STTS75DA2F by STMicroelectronics is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
STTS75DA2F Part Data Attributes
|
|
STTS75DA2F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTS75DA2F
STMicroelectronics
Sensor/Transducer, CMOS, 8 Pin, Plastic/epoxy
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 8 | |
| Operating Current-Max | 0.1 Ma | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SOLCC8,.12,20 | |
| Package Shape/Style | Rectangular | |
| Surface Mount | Yes | |
| Technology | Cmos |