Part Details for STU75N3LLH6 by STMicroelectronics
Results Overview of STU75N3LLH6 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STU75N3LLH6 Information
STU75N3LLH6 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STU75N3LLH6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
STMicroelectronics | N-channel 30 V, 0.0042 Ohm, 75 A, IPAK STripFET(TM) VI DeepGATE(TM) Power MOSFET COO: China Min Qty: 1 | 0 |
|
$0.6100 / $1.0600 | Buy Now |
|
|
Vyrian | Power Field-Effect Transistor, 75A I(D), 30V, 0.0084ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251 | 6816 |
|
RFQ |
STU75N3LLH6 Part Data Attributes
|
|
STU75N3LLH6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STU75N3LLH6
STMicroelectronics
Power Field-Effect Transistor, 75A I(D), 30V, 0.0084ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-251 | |
| Package Description | Rohs Compliant, Ipak-3 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| Avalanche Energy Rating (Eas) | 100 Mj | |
| Case Connection | Drain | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 30 V | |
| Drain Current-Max (ID) | 75 A | |
| Drain-source On Resistance-Max | 0.0084 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 10 Pf | |
| JEDEC-95 Code | TO-251 | |
| JESD-30 Code | R-PSIP-T3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 175 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 60 W | |
| Pulsed Drain Current-Max (IDM) | 300 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
STU75N3LLH6 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STU75N3LLH6 is -40°C to 150°C.
-
To ensure reliability, follow the recommended operating conditions, use a suitable thermal management system, and consider derating the device's power dissipation according to the ambient temperature.
-
Follow STMicroelectronics' recommended PCB layout and thermal design guidelines, which include using a thermal pad, thermal vias, and a heat sink to ensure efficient heat dissipation.
-
Use proper safety precautions, such as wearing protective gear, using a safety-approved workstation, and following established safety protocols when handling high-voltage and high-current devices.
-
Follow standard ESD protection and handling procedures, such as using an ESD wrist strap, ESD mat, and ESD-safe packaging to prevent damage to the device.