Part Details for STV5111 by STMicroelectronics
Results Overview of STV5111 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
US Tariff Estimator: STV5111 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STV5111 Part Data Attributes
|
|
STV5111
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STV5111
STMicroelectronics
Video Amplifier, 3 Channel(s), 1 Func, BCDMOS, PZMA15
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | ZFM | |
| Package Description | Plastic, Multiwatt-15 | |
| Pin Count | 15 | |
| Similar Group | Am021003140216111023 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Bandwidth-Nom | 6000 Khz | |
| Consumer IC Type | Video Amplifier | |
| JESD-30 Code | R-PZIP-T15 | |
| Number of Channels | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 15 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | ZIP | |
| Package Equivalence Code | ZIP15,.2,.17TB | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 10 V | |
| Supply Voltage-Min (Vsup) | 7.5 V | |
| Surface Mount | No | |
| Technology | Bcdmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Zig-Zag |