| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STV5723/P | STMicroelectronics | Check for Price | Video Preamplifier, 3 Channel(s), Bipolar, PDSO20 | STV5725 vs STV5723/P |
| STV5726/P | STMicroelectronics | Check for Price | Video Preamplifier, 4 Channel(s), Bipolar, PDSO20 | STV5725 vs STV5726/P |
| STV5743 | STMicroelectronics | Check for Price | Video Preamplifier, 3 Channel(s), 1 Func, Bipolar, PDSO20 | STV5725 vs STV5743 |
Part Details for STV5725 by STMicroelectronics
Results Overview of STV5725 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US Tariff Estimator: STV5725 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STV5725 Part Data Attributes
|
|
STV5725
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STV5725
STMicroelectronics
Video Preamplifier, 4 Channel(s), 1 Func, Bipolar, PDSO20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Micro, Plastic, So-20 | |
| Pin Count | 20 | |
| Similar Group | Am02yyyy118214051016 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Consumer IC Type | Video Preamplifier | |
| Gain | 60 Db | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e0 | |
| Length | 12.8 Mm | |
| Number of Channels | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max | 95 Ma | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
Alternate Parts for STV5725
This table gives cross-reference parts and alternative options found for STV5725. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STV5725, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.