| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STV6618DT | STMicroelectronics | Check for Price | Audio/Video Switch, 1 Func, 15 Channel, CMOS, PQFP44 | STV6618D vs STV6618DT |
Part Details for STV6618D by STMicroelectronics
Results Overview of STV6618D by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STV6618D Information
STV6618D by STMicroelectronics is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for STV6618D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STV6618D-ND
|
DigiKey | IC VIDEO SWIT DUAL SCART 44TQFP Min Qty: 960 Container: Tray |
0 Tray |
|
$2.7289 | Buy Now |
US Tariff Estimator: STV6618D by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STV6618D Part Data Attributes
|
|
STV6618D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STV6618D
STMicroelectronics
Audio/Video Switch, 1 Func, 15 Channel, CMOS, PQFP44
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | 10 X 10 Mm, 1.40 Mm Height, Tqfp-44 | |
| Pin Count | 44 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Audio/Video Switch | |
| JESD-30 Code | S-PQFP-G44 | |
| Length | 10 Mm | |
| Normal Position | No/Nc | |
| Number of Channels | 15 | |
| Number of Functions | 1 | |
| Number of Terminals | 44 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output | Common Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Width | 10 Mm |
Alternate Parts for STV6618D
This table gives cross-reference parts and alternative options found for STV6618D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STV6618D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.