Part Details for STV9211 by STMicroelectronics
Results Overview of STV9211 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US Tariff Estimator: STV9211 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STV9211 Part Data Attributes
|
|
STV9211
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STV9211
STMicroelectronics
Video Preamplifier, 3 Channel(s), 1 Func, PDIP20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-20 | |
| Pin Count | 20 | |
| Similar Group | Tv00108710221035 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Additional Feature | It Also Requires 4.5v To 8.8v Supply | |
| Consumer IC Type | Video Preamplifier | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e3 | |
| Length | 25.15 Mm | |
| Number of Channels | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.93 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |