| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IRFP244B | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 16A I(D), 250V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | STW18NK80Z vs IRFP244B |
| NDP506B | National Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 24A I(D), 60V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STW18NK80Z vs NDP506B |
| STP3NB80 | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 2.6A I(D), 800V, 6.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STW18NK80Z vs STP3NB80 |
| NDP610BL | Texas Instruments | Check for Price | 24A, 100V, 0.08ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN | STW18NK80Z vs NDP610BL |
| NDB706AEL | Texas Instruments | Check for Price | 75A, 60V, 0.015ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | STW18NK80Z vs NDB706AEL |
| 2SK3521-01L | Fuji Electric Co Ltd | Check for Price | Power Field-Effect Transistor, 8A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | STW18NK80Z vs 2SK3521-01L |
| STP22NF03L | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 22A I(D), 30V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STW18NK80Z vs STP22NF03L |
| STP40NE03L-20 | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 40A I(D), 30V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STW18NK80Z vs STP40NE03L-20 |
| STP5NB80 | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 5A I(D), 800V, 2.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STW18NK80Z vs STP5NB80 |
| FX3AS-06 | Powerex Power Semiconductors | Check for Price | Power Field-Effect Transistor, 3A I(D), 60V, 0.54ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | STW18NK80Z vs FX3AS-06 |
Part Details for STW18NK80Z by STMicroelectronics
Results Overview of STW18NK80Z by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STW18NK80Z Information
STW18NK80Z by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STW18NK80Z
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-4423-5-ND
|
DigiKey | MOSFET N-CH 800V 19A TO247-3 Min Qty: 600 Container: Tube |
0 Tube |
|
$2.5937 | Buy Now |
|
|
Vyrian | Power Field-Effect Transistor, 19A I(D), 800V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 | 12907 |
|
RFQ |
STW18NK80Z Part Data Attributes
|
|
STW18NK80Z
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STW18NK80Z
STMicroelectronics
Power Field-Effect Transistor, 19A I(D), 800V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-247 | |
| Package Description | Rohs Compliant Package-3 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| Avalanche Energy Rating (Eas) | 700 Mj | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 800 V | |
| Drain Current-Max (ID) | 19 A | |
| Drain-source On Resistance-Max | 0.38 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 100 Pf | |
| JEDEC-95 Code | TO-247 | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 350 W | |
| Pulsed Drain Current-Max (IDM) | 76 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for STW18NK80Z
This table gives cross-reference parts and alternative options found for STW18NK80Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STW18NK80Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
STW18NK80Z Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the STW18NK80Z is 100 kHz, but it can be operated at higher frequencies with reduced performance.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm, and to follow the layout guidelines provided in the datasheet.
-
The maximum input voltage that the STW18NK80Z can handle is 80V, but it is recommended to operate within the specified input voltage range of 12V to 60V for optimal performance.
-
The STW18NK80Z has built-in overcurrent protection and thermal shutdown, but it is recommended to add external protection circuits and thermal monitoring to ensure safe operation.
-
The STW18NK80Z is rated for operation up to 150°C, but the maximum operating temperature may be limited by the specific application and the thermal design of the system.