Part Details for STW40N60M2 by ISC
Results Overview of STW40N60M2 by ISC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STW40N60M2 Information
STW40N60M2 by ISC is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Resources and Additional Insights for STW40N60M2
Reference Designs related to STW40N60M2
-
3kW D-SMPS Full-Bridge LLC DCDC Converter
The SL-DPSLLKCK1 is a digitally controlled full bridge LLC resonant DC-DC converter with output synchronous rectification.<p>The digital control stage is based on the STM32F334 microcontroller with high resolution timer for fine regulation of the control loop, USART, CAN and SMBus outputs to communicate status information for monitoring, and opto-coupled serial communication suitable for integration with a PFC front-end rectifier.<p>In the power stage, the full bridge primary section of the LLC converter is based on the STW70N60DM2 MDmesh™ DM2 Power MOSFET for high efficiency performance, driven by the highly integrated and high current L6491 half bridge gate driver<p>Synchronous rectification (SR) in full bridge topology with STP310N10F7 STripFET™ F7 Power MOSFETs is employed on the secondary side of the LLC converter to reduce conduction losses.<p>Both the primary and secondary sections are supplied by a flyback circuit based on VIPer27HD, which provides regulated voltages to the control board, the gate driver ICs and the signal conditioning circuits.<p>The solution includes a complete FW application example
-
3kW Single phase interleaved PFC
This is a 3 kW interleaved PFC solution based on the STNRGPF01 digital controller IC, which is able to drive up to three channels in an interleaved CCM boost power factor corrector (PFC)<p>The PFC digital controller implements mixed signal (analog/digital) average current mode control in CCM at fixed frequency. The analog section ensures maximum responsiveness through cycle-by-cycle current regulation, while digital control of non-time critical operations provides the flexibility to configure the device for different applications.<p>The STNRGPF01 embeds several functions, such as programmable soft start-up, burst mode light load management, automatic channel current balance, load current and input voltage feed forward, flexible phase-shedding management and cooling system management. The STNRGPF01 can be configured using the eDesignSuite visual software tool to match a wide range of application contexts.<p>In the power stage, the STW40N60M2 N-channel Power MOSFET with low gate charge is used as the boost switch to manage the high switching frequency requirements. The MOSFET is based on MDmesh™ M2 technology and features a low on-resistance for reduced conduction losses and excellent output capacitance (Coss) profile for low switching energy and increased light load efficiency. Boost diode selection is also critical for PFC operation in CCM at high frequencies, in order to minimize power losses. The STPSC12065 650 V power Schottky silicon carbide diode offers fast recovery with negligible reverse recovery charge (Qrr) and the minimal capacitive turn-off behavior is independent of temperature.