| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SU32K05CT | TE Connectivity | Check for Price | Fixed Resistor, Wire Wound, 0.5W, 2050ohm, 400V, 0.25% +/-Tol, -10,10ppm/Cel, 6028 | SU32K05CL vs SU32K05CT |
Part Details for SU32K05CL by TE Connectivity
Results Overview of SU32K05CL by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SU32K05CL Information
SU32K05CL by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: SU32K05CL by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SU32K05CL Part Data Attributes
|
|
SU32K05CL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SU32K05CL
TE Connectivity
Fixed Resistor, Wire Wound, 0.5W, 2050ohm, 400V, 0.25% +/-Tol, -10,10ppm/Cel, 6028
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 145 °C | |
| Package Height | 6.48 Mm | |
| Package Length | 15.24 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 7 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.5 W | |
| Resistance | 2050 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 6028 | |
| Surface Mount | Yes | |
| Technology | Wire Wound | |
| Temperature Coefficient | 10 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.25% | |
| Working Voltage | 400 V |
Alternate Parts for SU32K05CL
This table gives cross-reference parts and alternative options found for SU32K05CL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SU32K05CL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.