Part Details for SV-4SS by Allegro MicroSystems LLC
Overview of SV-4SS by Allegro MicroSystems LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for SV-4SS
SV-4SS CAD Models
SV-4SS Part Data Attributes
|
SV-4SS
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
SV-4SS
Allegro MicroSystems LLC
Stabistor Diode,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Diode Type | STABISTOR DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SV-4SS
This table gives cross-reference parts and alternative options found for SV-4SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV-4SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SV-4SSV3 | Stabistor Diode, Silicon, | Sanken Electric Co Ltd | SV-4SS vs SV-4SSV3 |
SV-4SSW | Stabistor Diode, 2.65V V(FM), Silicon | World Products Inc | SV-4SS vs SV-4SSW |
SV-4SSW | Stabistor Diode, Silicon, | Sanken Electric Co Ltd | SV-4SS vs SV-4SSW |
SV-4SSV4 | Stabistor Diode, Silicon, | Sanken Electric Co Ltd | SV-4SS vs SV-4SSV4 |
SV-4SSV | Stabistor Diode, Silicon, | Sanken Electric Co Ltd | SV-4SS vs SV-4SSV |
SV-4SSV1 | Stabistor Diode, Silicon, | Sanken Electric Co Ltd | SV-4SS vs SV-4SSV1 |
SV-4SS | Stabistor Diode | Ceratech Corporation | SV-4SS vs SV-4SS |