Part Details for SV01AC103KAA by Kyocera AVX Components
Overview of SV01AC103KAA by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SV01AC103KAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78H1299
|
Newark | Capacitor Ceramic 0.01Uf 1000V, X7R, 10%, Rad, Full Reel, Capacitance:0.01Μf, Voltage(Dc):1Kv, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:4.32Mm, Product Diameter:- Rohs Compliant: No |Kyocera Avx SV01AC103KAA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.0300 / $8.2600 | Buy Now |
DISTI #
SV01AC103KAA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 1 kV, ± 10%, X7R, Radial Leaded - Bulk (Alt: SV01AC103KAA) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 10nf, 1KV, 10±%, X7R Temp Coef. | 2400 |
|
$7.9088 / $11.8631 | Buy Now |
DISTI #
SV01AC103KAA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 1 kVDC .01uF X7R 10 % 4.32 mm Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
SV01AC103KAA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 1 kV, ± 10%, X7R, Radial Leaded - Bulk (Alt: SV01AC103KAA) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for SV01AC103KAA
SV01AC103KAA CAD Models
SV01AC103KAA Part Data Attributes:
|
SV01AC103KAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SV01AC103KAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 2520, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.59 mm | |
JESD-609 Code | e0 | |
Length | 6.35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 4.32 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |