Part Details for SV01HA330KAATR1 by Kyocera AVX Components
Results Overview of SV01HA330KAATR1 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SV01HA330KAATR1 Information
SV01HA330KAATR1 by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SV01HA330KAATR1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SV01HA330KAATR1
|
Avnet Americas | - Custom Tape W/Leader (Alt: SV01HA330KAATR1) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ | |
|
|
Bristol Electronics | 1000 |
|
RFQ |
US Tariff Estimator: SV01HA330KAATR1 by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SV01HA330KAATR1
SV01HA330KAATR1 Part Data Attributes
|
|
SV01HA330KAATR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SV01HA330KAATR1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, 2520
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.60 | |
| Factory Lead Time | 20 Weeks | |
| Capacitance | 0.000033 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 5.59 Mm | |
| JESD-609 Code | e0 | |
| Length | 6.35 Mm | |
| Mounting Feature | Through Hole Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Packing Method | Tr | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 3000 V | |
| Size Code | 2520 | |
| Surface Mount | No | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Pitch | 4.32 Mm | |
| Terminal Shape | Wire | |
| Width | 5.08 Mm |
SV01HA330KAATR1 Frequently Asked Questions (FAQ)
-
The recommended land pattern for SV01HA330KAATR1 can be found in the Kyocera AVX Components' recommended land pattern document, which is typically available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
While the datasheet provides temperature ratings, engineers may want to know more about the component's performance in extreme temperatures. According to Kyocera AVX Components, the SV01HA330KAATR1 is designed to operate within a temperature range of -55°C to +125°C, but its performance may degrade above 105°C. For more specific information, engineers should consult with Kyocera AVX Components' application engineers or refer to their reliability reports.
-
Yes, the SV01HA330KAATR1 is compatible with lead-free soldering processes. Kyocera AVX Components ensures that their components meet the requirements of the RoHS (Restriction of Hazardous Substances) directive, which includes the use of lead-free materials. However, engineers should follow the recommended soldering profile and procedures to ensure optimal results.
-
While the datasheet provides a maximum rated voltage, engineers may want to know more about voltage derating. According to Kyocera AVX Components, the SV01HA330KAATR1 can be derated up to 80% of its maximum rated voltage for optimal performance and reliability. However, this may vary depending on the specific application and operating conditions.
-
The SV01HA330KAATR1 is designed to withstand power cycling and thermal stress, but its performance may degrade over time. Kyocera AVX Components provides reliability reports and application notes that provide more information on the component's performance under these conditions. Engineers should consult these resources or work with Kyocera AVX Components' application engineers to ensure the component meets their specific requirements.