Part Details for SV1250K07B by SEI Stackpole Electronics Inc
Overview of SV1250K07B by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SV1250K07B
SV1250K07B CAD Models
SV1250K07B Part Data Attributes:
|
SV1250K07B
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SV1250K07B
SEI Stackpole Electronics Inc
RESISTOR, VOLTAGE DEPENDENT, 320V, 38J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 38 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 320 V |
Alternate Parts for SV1250K07B
This table gives cross-reference parts and alternative options found for SV1250K07B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV1250K07B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72210-S251-K101 | Varistor, 320V, 38J, Through Hole Mount, RADIAL LEADED | TDK Corporation | SV1250K07B vs B72210-S251-K101 |
VE13M00251JES | RESISTOR, VOLTAGE DEPENDENT, 320V, 38J, THROUGH HOLE MOUNT | Kyocera AVX Components | SV1250K07B vs VE13M00251JES |
VE13M00251JEN | RESISTOR, VOLTAGE DEPENDENT, 320V, 38J, THROUGH HOLE MOUNT | Kyocera AVX Components | SV1250K07B vs VE13M00251JEN |
SV5250S07B | RESISTOR, VOLTAGE DEPENDENT, 320V, 38J, THROUGH HOLE MOUNT | SEI Stackpole Electronics Inc | SV1250K07B vs SV5250S07B |
SV1250S07A | RESISTOR, VOLTAGE DEPENDENT, 320V, 38J, THROUGH HOLE MOUNT | SEI Stackpole Electronics Inc | SV1250K07B vs SV1250S07A |
VE13M00251KET | RESISTOR, VOLTAGE DEPENDENT, 320V, 38J, THROUGH HOLE MOUNT | Kyocera AVX Components | SV1250K07B vs VE13M00251KET |
VF10M10391JER | RESISTOR, VOLTAGE DEPENDENT, 320V, 38J, THROUGH HOLE MOUNT | Kyocera AVX Components | SV1250K07B vs VF10M10391JER |
VF10M10391JET | RESISTOR, VOLTAGE DEPENDENT, 320V, 38J, THROUGH HOLE MOUNT | Kyocera AVX Components | SV1250K07B vs VF10M10391JET |
SV1250K7A | RESISTOR, VOLTAGE DEPENDENT, 320V, 38J, THROUGH HOLE MOUNT, AXIAL LEADED | SEI Stackpole Electronics Inc | SV1250K07B vs SV1250K7A |
VE13M00251KEG | RESISTOR, VOLTAGE DEPENDENT, 320V, 38J, THROUGH HOLE MOUNT | Kyocera AVX Components | SV1250K07B vs VE13M00251KEG |