Part Details for SV8FW3SS-341 by E-Switch Inc
Results Overview of SV8FW3SS-341 by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SV8FW3SS-341 Information
SV8FW3SS-341 by E-Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SV8FW3SS-341
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
46AK6295
|
Newark | Anti Vandal Sw, Spst-No-Dm, 2A, 36Vdc, Product Range:Sv8 Series, Panel Cutout Diameter:25Mm, Contact Configuration:Spst-No-Dm, Switch Operation:Off-(On), Pushbutton Actuator Style:Round Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |E-Switch SV8FW3SS-341 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5300 / $24.3900 | Buy Now |
|
DISTI #
141-SV8FW3SS-341-ND
|
DigiKey | SWITCH PB SPST 2A 36V Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5730 | Buy Now |
|
DISTI #
612-SV8FW3SS-341
|
Mouser Electronics | Pushbutton Switches Anti-vandal, SPST, Off-(On), Panel Mount, Front, Silver, LED, Blue, IP67 RoHS: Compliant | 0 |
|
$16.3500 / $16.4800 | Order Now |
|
DISTI #
74830687
|
RS | ANTI-VANDAL SWITCH, SPST, OFF-(ON), 2A, 36V DC, 500 MM WIRE LEADS, IP67 Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8100 / $20.5400 | RFQ |
|
DISTI #
SV8FW3SS-341
|
TME | Switch: vandal resistant, SPST-NO, 2A/36VDC, IP67, OFF-(ON), blue Min Qty: 100 | 0 |
|
$15.7400 | RFQ |
US Tariff Estimator: SV8FW3SS-341 by E-Switch Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.