Part Details for SVC272 by onsemi
Overview of SVC272 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for SVC272
SVC272 CAD Models
SVC272 Part Data Attributes
|
SVC272
onsemi
Buy Now
Datasheet
|
Compare Parts:
SVC272
onsemi
DIODE VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | R-PDSO-F3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 14 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Cap Tolerance | 5.18% | |
Diode Capacitance Ratio-Min | 2.3 | |
Diode Capacitance-Nom | 47.365 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Quality Factor-Min | 150 | |
Rep Pk Reverse Voltage-Max | 16 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for SVC272
This table gives cross-reference parts and alternative options found for SVC272. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SVC272, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SVC272-TL-E | Varactor Diode, 14V, 50nA, CR=2.3, Q=150, Monolithic Dual MCPH3, SC 70FL / MCPH3, 3000-REEL | onsemi | SVC272 vs SVC272-TL-E |