Part Details for SVC323 by onsemi
Overview of SVC323 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SVC323
SVC323 CAD Models
SVC323 Part Data Attributes
|
SVC323
onsemi
Buy Now
Datasheet
|
Compare Parts:
SVC323
onsemi
DIODE VARACTOR DIODE,SINGLE,537PF C(T),TO-92VAR, Variable Capacitance Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 16 V | |
Diode Capacitance-Nom | 537 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | NO | |
Variable Capacitance Diode Classification | ABRUPT |