Part Details for SVC323AP by SANYO Electric Co Ltd
Overview of SVC323AP by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SVC323AP
SVC323AP CAD Models
SVC323AP Part Data Attributes
|
SVC323AP
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SVC323AP
SANYO Electric Co Ltd
Variable Capacitance Diode, 462.8pF C(T), 16V, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | R-PSIP-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 16 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Capacitance-Nom | 462.8 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PSIP-W3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Variable Capacitance Diode Classification | ABRUPT |