SVC323R
SANYO Electric Co Ltd
Description: Variable Capacitance Diode, L Band, 16V, Silicon, SPA, 2 PIN

Overview of SVC323R by SANYO Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for SVC323R by SANYO Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SVC323R by SANYO Electric Co Ltd

SVC323R
SANYO Electric Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SANYO ELECTRIC CO LTD
Package Description
R-PSIP-T2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Breakdown Voltage-Min
16 V
Configuration
SINGLE
Diode Cap Tolerance
2.47%
Diode Capacitance Ratio-Min
17.5
Diode Capacitance-Nom
475.5 pF
Diode Element Material
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
Frequency Band
L BAND
JESD-30 Code
R-PSIP-T2
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Quality Factor-Min
200
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Variable Capacitance Diode Classification
ABRUPT
Want to compare parts?
  1. SVC323R
    SANYO Electric Co Ltd
    Variable Capacitance Diode, L Band, 16V, Silicon, SPA, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SVC323R by SANYO Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SVC323R by SANYO Electric Co Ltd

Select Manufacturer
Which Manufacturer of SVC323R would you like to use for your alert(s)?
  • Please alert me when SVC323R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SVC323R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SVC323R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SVC323R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SVC323R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SVC323R by SANYO Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: